SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMFR - Circuit Protection
Tv - Thyristor Circuit Protection 300A 165.0V Bourns Inc. TISP4165H3LMFR
| Digi-Key Part Number | TISP4165H3LMFR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TISP4165H3LMFR | |||
| Description | SURGE SUPP THYRISTOR 135V TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TISP4165H3LMFR |
| Vendor | Bourns Inc. |
| Category | Circuit Protection |
| Package / Case | TO-92-2, TO-226AC |
| Packaging | Tape & Reel (TR) |
| Capacitance | 65pF |
| Voltage - Breakover | 165.0V |
| Current - Peak Pulse (8 x 20µs) | 300A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 |
| Voltage - Off State | 135V |
| Other Names |
TISP4165H3LMFR TISP4165H3LMFR |
TISP4165H3LMFR Specification Sheet
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMFR (TISP4165H3LMFR-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 300A 165.0V Bourns Inc. TISP4165H3LMFRSURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMFR
Order 'surge supp thyristor 135v to-92 - TISP4165H3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165H3LMFR-ND.
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LM
Order 'surge supp thyristor 135v to-92 - TISP4165H3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165H3LM-ND.
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165H3LMR
Order 'surge supp thyristor 135v to-92 - TISP4165H3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165H3LMR-ND.
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165M3LMFR
Order 'surge supp thyristor 135v to-92 - TISP4165M3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165M3LMFR-ND.
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165M3LM
Order 'surge supp thyristor 135v to-92 - TISP4165M3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165M3LM-ND.
SURGE SUPP THYRISTOR 135V TO-92 - TISP4165M3LMR
Order 'surge supp thyristor 135v to-92 - TISP4165M3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4165M3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LMFR
Order 'surge supp thyristor 58v to-92 - TISP4070H3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LM
Order 'surge supp thyristor 58v to-92 - TISP4070H3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LMR
Order 'surge supp thyristor 58v to-92 - TISP4070H3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LMFR
Order 'surge supp thyristor 58v to-92 - TISP4070M3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LM
Order 'surge supp thyristor 58v to-92 - TISP4070M3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LMR
Order 'surge supp thyristor 58v to-92 - TISP4070M3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LMFR
Order 'surge supp thyristor 58v to-92 - TISP4072F3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LM
Order 'surge supp thyristor 58v to-92 - TISP4072F3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LMR
Order 'surge supp thyristor 58v to-92 - TISP4072F3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LMR-ND.
Options for Tv - Thyristor Circuit Protection 300A 165.0V Bourns Inc. TISP4165H3LMFR
Send this link via E-Mail
Help With This Screen
