Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SURGE SUPP THYRISTOR 66V TO-92 - TISP4082F3LM

Digi-Key Part Number TISP4082F3LM-ND
Price Break
1000
Unit Price
.66000
Extended Price
660.00
Manufacturer Part NumberTISP4082F3LM
DescriptionSURGE SUPP THYRISTOR 66V TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTISP4082F3LM
VendorBourns Inc.
CategoryOver Voltage Circuit Protection
PackagingBulk
Has Digi-ReelNot TR
T073 Catalog Page0 [Nom]
Other Names TISP4082F3LM
TISP4082F3LM

TISP4082F3LM Specification Sheet

Image of SURGE SUPP THYRISTOR 66V TO-92 - TISP4082F3LM

SURGE SUPP THYRISTOR 66V TO-92 - TISP4082F3LM (TISP4082F3LM-ND)

Related parts :
SURGE SUPP THYRISTOR 66V TO-92 - TISP4082F3LM
 Order 'surge supp thyristor 66v to-92 - TISP4082F3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4082F3LM-ND.
SURGE SUPP THYRISTOR 66V TO-92 - TISP4082F3LMFR
 Order 'surge supp thyristor 66v to-92 - TISP4082F3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4082F3LMFR-ND.
SURGE SUPP THYRISTOR 66V TO-92 - TISP4082F3LMR
 Order 'surge supp thyristor 66v to-92 - TISP4082F3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4082F3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LMFR
 Order 'surge supp thyristor 58v to-92 - TISP4070H3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LM
 Order 'surge supp thyristor 58v to-92 - TISP4070H3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070H3LMR
 Order 'surge supp thyristor 58v to-92 - TISP4070H3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070H3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LMFR
 Order 'surge supp thyristor 58v to-92 - TISP4070M3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LM
 Order 'surge supp thyristor 58v to-92 - TISP4070M3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4070M3LMR
 Order 'surge supp thyristor 58v to-92 - TISP4070M3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4070M3LMR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LMFR
 Order 'surge supp thyristor 58v to-92 - TISP4072F3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LMFR-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LM
 Order 'surge supp thyristor 58v to-92 - TISP4072F3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LM-ND.
SURGE SUPP THYRISTOR 58V TO-92 - TISP4072F3LMR
 Order 'surge supp thyristor 58v to-92 - TISP4072F3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4072F3LMR-ND.
SURGE SUPP THYRISTOR 65V TO-92 - TISP4080H3LMFR
 Order 'surge supp thyristor 65v to-92 - TISP4080H3LMFR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4080H3LMFR-ND.
SURGE SUPP THYRISTOR 65V TO-92 - TISP4080H3LM
 Order 'surge supp thyristor 65v to-92 - TISP4080H3LM' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4080H3LM-ND.
SURGE SUPP THYRISTOR 65V TO-92 - TISP4080H3LMR
 Order 'surge supp thyristor 65v to-92 - TISP4080H3LMR' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number TISP4080H3LMR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SURGE SUPP THYRISTOR 65V TO-92 - TISP4080M3LMR Next: SURGE SUPP THYRISTOR 66V TO-92 - TISP4082F3LMFR