THYRISTOR PROTECT BIDIR 50A SMB - TB3500M-13-F - Circuit Protection
Tv - Thyristor Circuit Protection 250A 400.0V Diodes Inc TB3500M-13-F
| Digi-Key Part Number | TB3500M-FDITR-ND |
3000 6000 12000 27000 51000 |
.40500 .39000 .37800 .37200 .36000 |
Extended Price
1215.00 2340.00 4536.00 10044.00 18360.00 |
| Manufacturer Part Number | TB3500M-13-F | |||
| Description | THYRISTOR PROTECT BIDIR 50A SMB | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TB3500M-13-F |
| Vendor | Diodes Inc |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance | 60pF |
| Voltage - Breakover | 400.0V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 50A |
| Number of Circuits | 1 |
| Voltage - Off State | 320V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
TB3500M 13 F TB3500M13F TB3500M FDITR ND TB3500MFDITRND TB3500M-FDITR |
TB3500M-13-F Specification Sheet
THYRISTOR PROTECT BIDIR 50A SMB - TB3500M-13-F (TB3500M-FDITR-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 250A 400.0V Diodes Inc TB3500M-13-FTHYRISTOR PROTECT BIDIR 50A SMB - TB3500M-13-F
Order 'thyristor protect bidir 50a smb - TB3500M-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number TB3500M-FDICT-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB3500M-13-F
Order 'thyristor protect bidir 50a smb - TB3500M-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB3500M-FDITR-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB3500M-13-F
Order 'thyristor protect bidir 50a smb - TB3500M-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number TB3500M-FDIDKR-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB0640M-13-F
Order 'thyristor protect bidir 50a smb - TB0640M-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number TB0640M-FDICT-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB0640M-13-F
Order 'thyristor protect bidir 50a smb - TB0640M-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0640M-FDITR-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB0720M-13-F
Order 'thyristor protect bidir 50a smb - TB0720M-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number TB0720M-FDICT-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB0720M-13-F
Order 'thyristor protect bidir 50a smb - TB0720M-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0720M-FDITR-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB0900M-13-F
Order 'thyristor protect bidir 50a smb - TB0900M-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number TB0900M-FDICT-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB0900M-13-F
Order 'thyristor protect bidir 50a smb - TB0900M-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0900M-FDITR-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB1100M-13-F
Order 'thyristor protect bidir 50a smb - TB1100M-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number TB1100M-FDICT-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB1100M-13-F
Order 'thyristor protect bidir 50a smb - TB1100M-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB1100M-FDITR-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB1300M-13-F
Order 'thyristor protect bidir 50a smb - TB1300M-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number TB1300M-FDICT-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB1300M-13-F
Order 'thyristor protect bidir 50a smb - TB1300M-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB1300M-FDITR-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB1500M-13-F
Order 'thyristor protect bidir 50a smb - TB1500M-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number TB1500M-FDICT-ND.
THYRISTOR PROTECT BIDIR 50A SMB - TB1500M-13-F
Order 'thyristor protect bidir 50a smb - TB1500M-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB1500M-FDITR-ND.
Options for Tv - Thyristor Circuit Protection 250A 400.0V Diodes Inc TB3500M-13-F
Send this link via E-Mail
Help With This Screen
