THYRISTOR PROTECT BIDIR 100A SMB - TB1100H-13 - Over Voltage Circuit Protection
| Digi-Key Part Number | TB1100HDICT-ND |
1 10 100 250 500 1000 |
1.24000 1.07300 .82500 .69300 .54780 .47850 |
Extended Price
1.24 10.73 82.50 173.25 273.90 478.50 |
| Manufacturer Part Number | TB1100H-13 | |||
| Description | THYRISTOR PROTECT BIDIR 100A SMB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | TB1100H-13 |
| Vendor | Diodes Inc. |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SMB |
| Type | Single Element |
| Off State Voltage | 90.0 V [Max] |
| Peak Pulse Current (Ipp) @ Time | 100A @ 10/1000µs |
| Peak Pulse Current (Ipp) @ Time | 400A @ 8/20µs |
| Breakover Voltage | 130 V [Typ] |
| On State Voltage | 3.500 V [Max] |
| On State Current | 100.0 A [Typ] |
| Leakage Current | 5.000 µA [Max] |
| Hold Current | 150.00 mA [Min] |
| Capacitance | 120.000 pF [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Breakover Current | 800 mA [Max] |
| Length | 4.570 mm [Typ] |
| T&R Tape Material | Plastic |
| T&R Tape Width | 12.00 mm [Typ] |
| Thickness | 2.6200 mm [Max] |
| Width | 3.940 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TB1100H 13 TB1100H13 TB1100HDICT ND TB1100HDICTND TB1100HDICT |
TB1100H-13 Specification Sheet
THYRISTOR PROTECT BIDIR 100A SMB - TB1100H-13 (TB1100HDICT-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:THYRISTOR PROTECT BIDIR 100A SMB - TB1100H-13
Order 'thyristor protect bidir 100a smb - TB1100H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB1100HDICT-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB1100H-13
Order 'thyristor protect bidir 100a smb - TB1100H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB1100HDIDKR-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB1100H-13
Order 'thyristor protect bidir 100a smb - TB1100H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB1100HDITR-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB1100H-13-F
Order 'thyristor protect bidir 100a smb - TB1100H-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB1100H-FDICT-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB1100H-13-F
Order 'thyristor protect bidir 100a smb - TB1100H-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB1100H-FDITR-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB0640H-13
Order 'thyristor protect bidir 100a smb - TB0640H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0640HDICT-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB0640H-13
Order 'thyristor protect bidir 100a smb - TB0640H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0640HDIDKR-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB0640H-13
Order 'thyristor protect bidir 100a smb - TB0640H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0640HDITR-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB0640H-13-F
Order 'thyristor protect bidir 100a smb - TB0640H-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0640H-FDICT-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB0640H-13-F
Order 'thyristor protect bidir 100a smb - TB0640H-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0640H-FDITR-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB0720H-13
Order 'thyristor protect bidir 100a smb - TB0720H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0720HDICT-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB0720H-13
Order 'thyristor protect bidir 100a smb - TB0720H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0720HDIDKR-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB0720H-13
Order 'thyristor protect bidir 100a smb - TB0720H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0720HDITR-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB0900H-13
Order 'thyristor protect bidir 100a smb - TB0900H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0900HDICT-ND.
THYRISTOR PROTECT BIDIR 100A SMB - TB0900H-13
Order 'thyristor protect bidir 100a smb - TB0900H-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number TB0900HDIDKR-ND.
Send this link via E-Mail
Help With This Screen