SIDACTOR 2CHP 550V 1000A TO220 - P6002ADLRP - Circuit Protection
| Digi-Key Part Number | P6002ADLRP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P6002ADLRP | |||
| Description | SIDACTOR 2CHP 550V 1000A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6002ADLRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Tape & Reel (TR) |
| Capacitance | 200pF |
| Voltage - Breakover | 700.0V |
| Current - Peak Pulse (8 x 20µs) | 1000A (1kA) |
| Current - Peak Pulse (10 x 1000µs) | 250A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 550V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6002ADLRP P6002ADLRP |
P6002ADLRP Specification Sheet
SIDACTOR 2CHP 550V 1000A TO220 - P6002ADLRP (P6002ADLRP-ND) - Circuit Protection
Related parts Circuit Protection :SIDACTOR 2CHP 550V 1000A TO220 - P6002ADLRP
Order 'sidactor 2chp 550v 1000a to220 - P6002ADLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002ADLRP-ND.
SIDACTOR 2CHP 550V 1000A TO220 - P6002ADL
Order 'sidactor 2chp 550v 1000a to220 - P6002ADL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002ADL-ND.
SIDAC SYM 2CHP 550V 1000A TO220 - P6002AD
Order 'sidac sym 2chp 550v 1000a to220 - P6002AD' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002AD-ND.
SIDAC SYM 2CHP 550V 1000A TO220 - P6002ADRP
Order 'sidac sym 2chp 550v 1000a to220 - P6002ADRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002ADRP-ND.
SIDACTOR 2CHP 550V 50A TO220 - P6002AALRP
Order 'sidactor 2chp 550v 50a to220 - P6002AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002AALRP-ND.
SIDACTOR 2CHP 550V 100A TO220 - P6002ABL60
Order 'sidactor 2chp 550v 100a to220 - P6002ABL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002ABL60-ND.
SIDACTOR 2CHP 550V 100A TO220 - P6002ABLRP
Order 'sidactor 2chp 550v 100a to220 - P6002ABLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002ABLRP-ND.
SIDACTOR 2CHP 550V 500A TO220 - P6002ACL
Order 'sidactor 2chp 550v 500a to220 - P6002ACL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002ACL-ND.
SIDACTOR 2CHP 550V 500A TO220 - P6002ACLRP
Order 'sidactor 2chp 550v 500a to220 - P6002ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002ACLRP-ND.
SIDACTOR 2CHP 550V 500A TO220 - P6002ACMCL
Order 'sidactor 2chp 550v 500a to220 - P6002ACMCL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002ACMCL-ND.
SIDACTOR 1CHP 120V 1000A TO220 - P1400ADL61
Order 'sidactor 1chp 120v 1000a to220 - P1400ADL61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1400ADL61-ND.
SIDAC SYM 2CHP 550V 100A TO220 - P6002AB60
Order 'sidac sym 2chp 550v 100a to220 - P6002AB60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002AB60-ND.
SIDAC SYM 2CHP 550V 500A TO220 - P6002ACMC
Order 'sidac sym 2chp 550v 500a to220 - P6002ACMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002ACMC-ND.
SIDACTOR 2CHP 116V 50A TO220 - P1402AALRP
Order 'sidactor 2chp 116v 50a to220 - P1402AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402AALRP-ND.
SIDACTOR 2CHP 116V 100A TO220 - P1402ABL60
Order 'sidactor 2chp 116v 100a to220 - P1402ABL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402ABL60-ND.
Send this link via E-Mail
Help With This Screen
