CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D
| Digi-Key Part Number | 490-1328-1-ND |
10 100 500 1000 |
.05900 .03510 .02026 .01404 |
Extended Price
0.59 3.51 10.13 14.04 |
| Manufacturer Part Number | GRM1885C2A110JA01D | |||
| Description | CAP CER 11PF 100V 5% C0G 0603 | |||
| Quantity Available | 170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1885C2A110JA01D |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance | 11pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | GRM |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1885C2A110JA01D GRM1885C2A110JA01D 490 1328 1 ND 49013281ND 490-1328-1 |
GRM1885C2A110JA01D Specification Sheet
CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D (490-1328-1-ND)
Related parts:CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D
Order 'cap cer 11pf 100v 5% c0g 0603 - GRM1885C2A110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1328-1-ND.
CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D
Order 'cap cer 11pf 100v 5% c0g 0603 - GRM1885C2A110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1328-2-ND.
CAP CER 11PF 100V 5% C0G 0603 - GRM1885C2A110JA01D
Order 'cap cer 11pf 100v 5% c0g 0603 - GRM1885C2A110JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1328-6-ND.
CAP CER 12PF 100V 5% C0G 0603 - GRM1885C2A120JA01D
Order 'cap cer 12pf 100v 5% c0g 0603 - GRM1885C2A120JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1329-1-ND.
CAP CER 12PF 100V 5% C0G 0603 - GRM1885C2A120JA01D
Order 'cap cer 12pf 100v 5% c0g 0603 - GRM1885C2A120JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1329-2-ND.
CAP CER 12PF 100V 5% C0G 0603 - GRM1885C2A120JA01D
Order 'cap cer 12pf 100v 5% c0g 0603 - GRM1885C2A120JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1329-6-ND.
CAP CER 13PF 100V 5% C0G 0603 - GRM1885C2A130JA01D
Order 'cap cer 13pf 100v 5% c0g 0603 - GRM1885C2A130JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1330-1-ND.
CAP CER 13PF 100V 5% C0G 0603 - GRM1885C2A130JA01D
Order 'cap cer 13pf 100v 5% c0g 0603 - GRM1885C2A130JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1330-2-ND.
CAP CER 13PF 100V 5% C0G 0603 - GRM1885C2A130JA01D
Order 'cap cer 13pf 100v 5% c0g 0603 - GRM1885C2A130JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1330-6-ND.
CAP CER 15PF 100V 5% C0G 0603 - GRM1885C2A150JA01D
Order 'cap cer 15pf 100v 5% c0g 0603 - GRM1885C2A150JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1331-1-ND.
CAP CER 15PF 100V 5% C0G 0603 - GRM1885C2A150JA01D
Order 'cap cer 15pf 100v 5% c0g 0603 - GRM1885C2A150JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1331-2-ND.
CAP CER 15PF 100V 5% C0G 0603 - GRM1885C2A150JA01D
Order 'cap cer 15pf 100v 5% c0g 0603 - GRM1885C2A150JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1331-6-ND.
CAP CER 16PF 100V 5% C0G 0603 - GRM1885C2A160JA01D
Order 'cap cer 16pf 100v 5% c0g 0603 - GRM1885C2A160JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1332-1-ND.
CAP CER 16PF 100V 5% C0G 0603 - GRM1885C2A160JA01D
Order 'cap cer 16pf 100v 5% c0g 0603 - GRM1885C2A160JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1332-2-ND.
CAP CER 16PF 100V 5% C0G 0603 - GRM1885C2A160JA01D
Order 'cap cer 16pf 100v 5% c0g 0603 - GRM1885C2A160JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1332-6-ND.
Send this link via E-Mail
Help With This Screen