Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702CALRP
SIDACTOR BI 240V 50A DO214 - P2702CALRP - Circuit Protection
| Digi-Key Part Number | P2702CALRP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P2702CALRP | |||
| Description | SIDACTOR BI 240V 50A DO214 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2702CALRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | DO-214AA (3 Lead) |
| Packaging | Tape & Reel (TR) |
| Capacitance | 25pF, 45pF |
| Voltage - Breakover | 160.0V, 320.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 120V, 240V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2702CALRP P2702CALRP |
P2702CALRP Specification Sheet
SIDACTOR BI 240V 50A DO214 - P2702CALRP (P2702CALRP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702CALRPTv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702CALRP
Order 'sidactor bi 240v 50a do214 - P2702CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702CALRP-ND.
Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702CARP
Order 'sidactor bi 240v 50a do214 - P2702CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702CARP-ND.
Tv - Thyristor Circuit Protection 150A 32.00V Littelfuse / Teccor Sidactor(R) Product P0220SALRP
Order 'sidactor bi 15v 50a do214 - P0220SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SALRP-ND.
Tv - Thyristor Circuit Protection 150A 32.00V Littelfuse / Teccor Sidactor(R) Product P0220SAMCLRP
Order 'sidactor bi 15v 50a do214 - P0220SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SAMCLRP-ND.
Tv - Thyristor Circuit Protection 150A 32.00V Littelfuse / Teccor Sidactor(R) Product P0220SAMCRP
Order 'sidactor bi 15v 50a do214 - P0220SAMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SAMCRP-ND.
Tv - Thyristor Circuit Protection 150A 160.0V Littelfuse / Teccor Sidactor(R) Product P1300SA
Order 'sidactor bi 120v 150a do214 - P1300SA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1300SA-ND.
Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UALRP
Order 'sidactor 4chp 240v 50a ms013 - P1304UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UALRP-ND.
Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UALTP
Order 'sidactor 4chp 240v 50a ms013 - P1304UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UALTP-ND.
Tv - Thyristor Circuit Protection 400A 77.00V, 154.0V Littelfuse / Teccor Sidactor(R) Product P1402CALRP
Order 'sidactor bi 116v 50a do214 - P1402CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402CALRP-ND.
Tv - Thyristor Circuit Protection 400A 77.00V, 154.0V Littelfuse / Teccor Sidactor(R) Product P1402CARP
Order 'sidactor bi 116v 50a do214 - P1402CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402CARP-ND.
Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602CALRP
Order 'sidactor bi 130v 50a do214 - P1602CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602CALRP-ND.
Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602CARP
Order 'sidactor bi 130v 50a do214 - P1602CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602CARP-ND.
Tv - Thyristor Circuit Protection 150A 220.0V Littelfuse / Teccor Sidactor(R) Product P1800SA
Order 'sidactor bi 170v 150a do214 - P1800SA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800SA-ND.
Tv - Thyristor Circuit Protection 150A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P2202CALRP
Order 'sidactor bi 180v 50a do214 - P2202CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202CALRP-ND.
Tv - Thyristor Circuit Protection 150A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P2202CARP
Order 'sidactor bi 180v 50a do214 - P2202CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202CARP-ND.
Options for Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702CALRP
Send this link via E-Mail
Help With This Screen
