Keywords:





SIDAC 2CHP 120/240V 500A TO-220 - P2702AC - Circuit Protection

Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AC

Digi-Key Part Number P2702AC-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberP2702AC
DescriptionSIDAC 2CHP 120/240V 500A TO-220
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AC
Technical/Catalog InformationP2702AC
VendorLittelfuse / Teccor Sidactor(R) Product
CategoryCircuit Protection
Package / CaseTO-220 Mod
PackagingBulk
Capacitance40pF
Voltage - Breakover160.0V, 320.0V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits2 - Dual
Voltage - Off State120V, 240V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P2702AC
P2702AC

P2702AC Specification Sheet

Image of SIDAC 2CHP 120/240V 500A TO-220 - P2702AC

SIDAC 2CHP 120/240V 500A TO-220 - P2702AC (P2702AC-ND) - Circuit Protection

Related parts Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AC
SIDAC 2CHP 120/240V 500A TO-220 - P2702AC
 Order 'sidac 2chp 120/240v 500a to-220 - P2702AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AC-ND.
SIDAC 2CHP 120/240V 150A TO-220 - P2702AA
 Order 'sidac 2chp 120/240v 150a to-220 - P2702AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AA-ND.
SIDAC 2CHP 120/240V 250A TO-220 - P2702AB
 Order 'sidac 2chp 120/240v 250a to-220 - P2702AB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AB-ND.
SIDAC 4CHP 120/240V 500A MS-013 - P1304UCRP
 Order 'sidac 4chp 120/240v 500a ms-013 - P1304UCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UCRP-ND.
SIDAC 2CHP 140/280V 500A TO-220 - P3002AC
 Order 'sidac 2chp 140/280v 500a to-220 - P3002AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002AC-ND.
SIDAC 2CHP 170/340V 500A TO-220 - P3602AC
 Order 'sidac 2chp 170/340v 500a to-220 - P3602AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3602AC-ND.
SIDAC 2CHP 190/380V 500A TO-220 - P4202AC
 Order 'sidac 2chp 190/380v 500a to-220 - P4202AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4202AC-ND.
SIDAC MC 2CH 120/240V 500A TO220 - P2702ACMC
 Order 'sidac mc 2ch 120/240v 500a to220 - P2702ACMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ACMC-ND.
SIDAC 4CHP 120/240V 150A MS-013 - P1304UARP
 Order 'sidac 4chp 120/240v 150a ms-013 - P1304UARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UARP-ND.
SIDAC 4CHP 120/240V 250A MS-013 - P1304UBRP
 Order 'sidac 4chp 120/240v 250a ms-013 - P1304UBRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UBRP-ND.
SIDAC SYM 4CHP 240V 500A MS013 - P1304UCTP
 Order 'sidac sym 4chp 240v 500a ms013 - P1304UCTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UCTP-ND.
SIDAC SYM 3CHP 130V 500A TO-220 - P1553AC
 Order 'sidac sym 3chp 130v 500a to-220 - P1553AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553AC-ND.
SIDAC SYM 3CHP 150V 500A TO-220 - P1803AC
 Order 'sidac sym 3chp 150v 500a to-220 - P1803AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803AC-ND.
SIDAC SYM 3CHP 170V 500A TO-220 - P2103AC
 Order 'sidac sym 3chp 170v 500a to-220 - P2103AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2103AC-ND.
SIDAC MC 3CHP 200V 500A TO-220 - P2353ACMC
 Order 'sidac mc 3chp 200v 500a to-220 - P2353ACMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2353ACMC-ND.

Options for Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AC
Send this link via E-Mail
Help With This Screen

SIDAC 2CHP 120/240V 500A TO-220 - P2702AC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SIDAC 2CHP 120/240V 250A TO-220 - P2702AB Next: SIDAC 2CHP 140/280V 150A TO-220 - P3002AA
SIDAC 2CHP 120/240V 500A TO-220 - P2702AC