Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ACMC
SIDAC MC 2CH 120/240V 500A TO220 - P2702ACMC - Circuit Protection
| Digi-Key Part Number | P2702ACMC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P2702ACMC | |||
| Description | SIDAC MC 2CH 120/240V 500A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ACMC
| Technical/Catalog Information | P2702ACMC |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Bulk |
| Capacitance | 40pF, 70pF |
| Voltage - Breakover | 160.0V, 320.0V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 120V, 240V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P2702ACMC P2702ACMC |
P2702ACMC Specification Sheet
SIDAC MC 2CH 120/240V 500A TO220 - P2702ACMC (P2702ACMC-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ACMCTv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ACMC
Order 'sidac mc 2ch 120/240v 500a to220 - P2702ACMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ACMC-ND.
Tv - Thyristor Circuit Protection 400A 180.0V, 360.0V Littelfuse / Teccor Sidactor(R) Product P3002ACMC
Order 'sidac mc 2ch 140/280v 500a to220 - P3002ACMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002ACMC-ND.
Tv - Thyristor Circuit Protection 400A 220.0V, 440.0V Littelfuse / Teccor Sidactor(R) Product P3602ACMC
Order 'sidac mc 2ch 170/340v 500a to220 - P3602ACMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3602ACMC-ND.
Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UCMCRP
Order 'sidac mc 4ch 120/240v 400a ms013 - P1304UCMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UCMCRP-ND.
Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UCMCTP
Order 'sidac mc 4ch 120/240v 400a ms013 - P1304UCMCTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UCMCTP-ND.
Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AARP
Order 'sidactor 2ch 120/240v 150a to220 - P2702AARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AARP-ND.
Tv - Thyristor Circuit Protection 250A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AB61
Order 'sidactor 2ch 120/240v 250a to220 - P2702AB61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AB61-ND.
Tv - Thyristor Circuit Protection 250A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ABL
Order 'sidactor 2ch 120/240v 250a to220 - P2702ABL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ABL-ND.
Tv - Thyristor Circuit Protection 250A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ABRP
Order 'sidactor 2ch 120/240v 250a to220 - P2702ABRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ABRP-ND.
Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ACRP
Order 'sidactor 2ch 120/240v 400a to220 - P2702ACRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ACRP-ND.
Tv - Thyristor Circuit Protection 400A 77.00V, 154.0V Littelfuse / Teccor Sidactor(R) Product P1402AC
Order 'sidac sym 2ch 58/116v 500a to220 - P1402AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402AC-ND.
Tv - Thyristor Circuit Protection 400A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AC
Order 'sidac sym 2ch 65/130v 500a to220 - P1602AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AC-ND.
Tv - Thyristor Circuit Protection 400A 250.0V Littelfuse / Teccor Sidactor(R) Product P2103ACMC
Order 'sidac mc sym 3ch 170v 500a to220 - P2103ACMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2103ACMC-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P2202ACMC
Order 'sidac mc 2ch 90/180v 500a to-220 - P2202ACMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202ACMC-ND.
Tv - Thyristor Circuit Protection 400A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P2202AC
Order 'sidac sym 2ch 90/180v 500a to220 - P2202AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202AC-ND.
Options for Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ACMC
Send this link via E-Mail
Help With This Screen
