SIDACTOR 2CH 120/240V 250A TO220 - P2702ABL - Circuit Protection
Tv - Thyristor Circuit Protection 250A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ABL
| Digi-Key Part Number | P2702ABL-ND |
500 |
2.06720 |
Extended Price
1033.60 |
| Manufacturer Part Number | P2702ABL | |||
| Description | SIDACTOR 2CH 120/240V 250A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2702ABL |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Bulk |
| Capacitance | 60pF, 105pF |
| Voltage - Breakover | 160.0V, 320.0V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 120V, 240V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2702ABL P2702ABL |
P2702ABL Specification Sheet
SIDACTOR 2CH 120/240V 250A TO220 - P2702ABL (P2702ABL-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 250A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ABLSIDACTOR 2CH 120/240V 250A TO220 - P2702ABL
Order 'sidactor 2ch 120/240v 250a to220 - P2702ABL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ABL-ND.
SIDACTOR 2CH 120/240V 250A TO220 - P2702AB61
Order 'sidactor 2ch 120/240v 250a to220 - P2702AB61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AB61-ND.
SIDACTOR 2CH 120/240V 250A TO220 - P2702ABRP
Order 'sidactor 2ch 120/240v 250a to220 - P2702ABRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ABRP-ND.
SIDACTOR 4CH 120/240V 250A MS013 - P1304UBTP
Order 'sidactor 4ch 120/240v 250a ms013 - P1304UBTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UBTP-ND.
SIDACTOR 2CH 120/240V 150A TO220 - P2702AARP
Order 'sidactor 2ch 120/240v 150a to220 - P2702AARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AARP-ND.
SIDACTOR 2CH 120/240V 400A TO220 - P2702ACRP
Order 'sidactor 2ch 120/240v 400a to220 - P2702ACRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ACRP-ND.
SIDACTOR 2CH 140/280V 250A TO220 - P3002AB60
Order 'sidactor 2ch 140/280v 250a to220 - P3002AB60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002AB60-ND.
SIDACTOR 2CH 140/280V 250A TO220 - P3002AB61
Order 'sidactor 2ch 140/280v 250a to220 - P3002AB61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002AB61-ND.
SIDACTOR 2CH 140/280V 250A TO220 - P3002AB62
Order 'sidactor 2ch 140/280v 250a to220 - P3002AB62' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002AB62-ND.
SIDACTOR 2CH 140/280V 250A TO220 - P3002ABL
Order 'sidactor 2ch 140/280v 250a to220 - P3002ABL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002ABL-ND.
SIDACTOR 2CH 140/280V 250A TO220 - P3002ABRP
Order 'sidactor 2ch 140/280v 250a to220 - P3002ABRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002ABRP-ND.
SIDACTOR 2CH 170/340V 250A TO220 - P3602AB60
Order 'sidactor 2ch 170/340v 250a to220 - P3602AB60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3602AB60-ND.
SIDACTOR 2CH 170/340V 250A TO220 - P3602ABL
Order 'sidactor 2ch 170/340v 250a to220 - P3602ABL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3602ABL-ND.
SIDACTOR 2CH 170/340V 250A TO220 - P3602ABRP
Order 'sidactor 2ch 170/340v 250a to220 - P3602ABRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3602ABRP-ND.
SIDACTOR 2CH 190/380V 250A TO220 - P4202ABL
Order 'sidactor 2ch 190/380v 250a to220 - P4202ABL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4202ABL-ND.
Options for Tv - Thyristor Circuit Protection 250A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702ABL
Send this link via E-Mail
Help With This Screen
