Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AA
SIDAC 2CHP 120/240V 150A TO-220 - P2702AA - Circuit Protection
| Digi-Key Part Number | P2702AA-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P2702AA | |||
| Description | SIDAC 2CHP 120/240V 150A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AA
| Technical/Catalog Information | P2702AA |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Bulk |
| Capacitance | 40pF |
| Voltage - Breakover | 160.0V, 320.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 120V, 240V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P2702AA P2702AA |
P2702AA Specification Sheet
SIDAC 2CHP 120/240V 150A TO-220 - P2702AA (P2702AA-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AATv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AA
Order 'sidac 2chp 120/240v 150a to-220 - P2702AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AA-ND.
Tv - Thyristor Circuit Protection 250A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AB
Order 'sidac 2chp 120/240v 250a to-220 - P2702AB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AB-ND.
Tv - Thyristor Circuit Protection 400A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AC
Order 'sidac 2chp 120/240v 500a to-220 - P2702AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AC-ND.
Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UARP
Order 'sidac 4chp 120/240v 150a ms-013 - P1304UARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UARP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V, 360.0V Littelfuse / Teccor Sidactor(R) Product P3002AA
Order 'sidac 2chp 140/280v 150a to-220 - P3002AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002AA-ND.
Tv - Thyristor Circuit Protection 150A 220.0V, 440.0V Littelfuse / Teccor Sidactor(R) Product P3602AA
Order 'sidac 2chp 170/340v 150a to-220 - P3602AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3602AA-ND.
Tv - Thyristor Circuit Protection 150A 250.0V, 500.0V Littelfuse / Teccor Sidactor(R) Product P4202AA
Order 'sidac 2chp 190/380v 150a to-220 - P4202AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4202AA-ND.
Tv - Thyristor Circuit Protection 150A 350.0V, 700.0V Littelfuse / Teccor Sidactor(R) Product P6002AA
Order 'sidac 2chp 275/550v 150a to-220 - P6002AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002AA-ND.
Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AARP
Order 'sidactor 2ch 120/240v 150a to220 - P2702AARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AARP-ND.
Tv - Thyristor Circuit Protection 150A 40.00V, 80.00V Littelfuse / Teccor Sidactor(R) Product P0602AA60
Order 'sidactor 2chp 25/50v 150a to-220 - P0602AA60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0602AA60-ND.
Tv - Thyristor Circuit Protection 150A 40.00V, 80.00V Littelfuse / Teccor Sidactor(R) Product P0602AAMC
Order 'sidactor 2chp 25/50v 150a to-220 - P0602AAMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0602AAMC-ND.
Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UATP
Order 'sidactor 4ch 120/240v 150a ms013 - P1304UATP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UATP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V Littelfuse / Teccor Sidactor(R) Product P1553AA
Order 'sidac sym 3chp 130v 150a to-220 - P1553AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553AA-ND.
Tv - Thyristor Circuit Protection 150A 210.0V Littelfuse / Teccor Sidactor(R) Product P1803AA
Order 'sidac sym 3chp 150v 150a to-220 - P1803AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803AA-ND.
Tv - Thyristor Circuit Protection 150A 250.0V Littelfuse / Teccor Sidactor(R) Product P2103AA
Order 'sidac sym 3chp 170v 150a to-220 - P2103AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2103AA-ND.
Options for Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AA
Send this link via E-Mail
Help With This Screen
