Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UBTP
SIDACTOR 4CH 220/440V 250A MS013 - P2604UBTP - Circuit Protection
| Digi-Key Part Number | P2604UBTP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P2604UBTP | |||
| Description | SIDACTOR 4CH 220/440V 250A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UBTP
| Technical/Catalog Information | P2604UBTP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tube |
| Capacitance | 50pF, 85pF |
| Voltage - Breakover | 300.0V, 600.0V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 4 - Quad |
| Voltage - Off State | 220V, 440V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P2604UBTP P2604UBTP |
P2604UBTP Specification Sheet
SIDACTOR 4CH 220/440V 250A MS013 - P2604UBTP (P2604UBTP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UBTPTv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UBTP
Order 'sidactor 4ch 220/440v 250a ms013 - P2604UBTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UBTP-ND.
Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P4802AB60
Order 'sidactor 2ch 220/440v 250a to220 - P4802AB60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4802AB60-ND.
Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P4802AB61
Order 'sidactor 2ch 220/440v 250a to220 - P4802AB61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4802AB61-ND.
Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P4802AB69
Order 'sidactor 2ch 220/440v 250a to220 - P4802AB69' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4802AB69-ND.
Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P4802ABL
Order 'sidactor 2ch 220/440v 250a to220 - P4802ABL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4802ABL-ND.
Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P4802ABRP
Order 'sidactor 2ch 220/440v 250a to220 - P4802ABRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4802ABRP-ND.
Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P4802ABTP
Order 'sidactor 2ch 220/440v 250a to220 - P4802ABTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4802ABTP-ND.
Tv - Thyristor Circuit Protection 250A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UBTP
Order 'sidactor 4ch 120/240v 250a ms013 - P1304UBTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UBTP-ND.
Tv - Thyristor Circuit Protection 250A 180.0V, 360.0V Littelfuse / Teccor Sidactor(R) Product P1504UBTP
Order 'sidactor 4ch 140/280v 250a ms013 - P1504UBTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1504UBTP-ND.
Tv - Thyristor Circuit Protection 250A 220.0V, 440.0V Littelfuse / Teccor Sidactor(R) Product P1804UBTP
Order 'sidactor 4ch 170/340v 250a ms013 - P1804UBTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1804UBTP-ND.
Tv - Thyristor Circuit Protection 250A 260.0V, 520.0V Littelfuse / Teccor Sidactor(R) Product P2304UBTP
Order 'sidactor 4ch 190/380v 250a ms013 - P2304UBTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2304UBTP-ND.
Tv - Thyristor Circuit Protection 150A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UATP
Order 'sidactor 4ch 220/440v 150a ms013 - P2604UATP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UATP-ND.
Tv - Thyristor Circuit Protection 400A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UCTP
Order 'sidactor 4ch 220/440v 400a ms013 - P2604UCTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UCTP-ND.
Tv - Thyristor Circuit Protection 250A 350.0V, 700.0V Littelfuse / Teccor Sidactor(R) Product P3104UBTP
Order 'sidactor 4ch 275/550v 250a ms013 - P3104UBTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3104UBTP-ND.
Tv - Thyristor Circuit Protection 250A 400.0V, 800.0V Littelfuse / Teccor Sidactor(R) Product P3504UBTP
Order 'sidactor 4ch 320/640v 250a ms013 - P3504UBTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3504UBTP-ND.
Options for Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UBTP
Send this link via E-Mail
Help With This Screen
