Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UBLTP
SIDACTOR 4CHP 440V 100A MS013 - P2604UBLTP - Circuit Protection
| Digi-Key Part Number | P2604UBLTP-ND |
500 |
2.92790 |
Extended Price
1463.95 |
| Manufacturer Part Number | P2604UBLTP | |||
| Description | SIDACTOR 4CHP 440V 100A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2604UBLTP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tube |
| Capacitance | 50pF, 85pF |
| Voltage - Breakover | 300.0V, 600.0V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 4 - Quad |
| Voltage - Off State | 220V, 440V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2604UBLTP P2604UBLTP |
P2604UBLTP Specification Sheet
SIDACTOR 4CHP 440V 100A MS013 - P2604UBLTP (P2604UBLTP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UBLTPTv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UBLTP
Order 'sidactor 4chp 440v 100a ms013 - P2604UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UBLTP-ND.
Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UBLRP
Order 'sidactor 4chp 440v 100a ms013 - P2604UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UBLRP-ND.
Tv - Thyristor Circuit Protection 400A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UCLRP
Order 'sidactor 4chp 440v 500a ms013 - P2604UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UCLRP-ND.
Tv - Thyristor Circuit Protection 400A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UCLTP
Order 'sidactor 4chp 440v 500a ms013 - P2604UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UCLTP-ND.
Tv - Thyristor Circuit Protection 400A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UCMCLRP
Order 'sidactor 4chp 440v 500a ms013 - P2604UCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UCMCLRP-ND.
Tv - Thyristor Circuit Protection 400A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UCMCLTP
Order 'sidactor 4chp 440v 500a ms013 - P2604UCMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UCMCLTP-ND.
Tv - Thyristor Circuit Protection 150A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UALRP
Order 'sidactor 4chp 440v 50a ms013 - P2604UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UALRP-ND.
Tv - Thyristor Circuit Protection 150A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UALTP
Order 'sidactor 4chp 440v 50a ms013 - P2604UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2604UALTP-ND.
Tv - Thyristor Circuit Protection 250A 98.00V, 196.0V Littelfuse / Teccor Sidactor(R) Product P0904UBLRP
Order 'sidactor 4chp 150v 100a ms013 - P0904UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UBLRP-ND.
Tv - Thyristor Circuit Protection 250A 98.00V, 196.0V Littelfuse / Teccor Sidactor(R) Product P0904UBLTP
Order 'sidactor 4chp 150v 100a ms013 - P0904UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UBLTP-ND.
Tv - Thyristor Circuit Protection 250A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UBLRP
Order 'sidactor 4chp 180v 100a ms013 - P1104UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UBLRP-ND.
Tv - Thyristor Circuit Protection 250A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P1104UBLTP
Order 'sidactor 4chp 180v 100a ms013 - P1104UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UBLTP-ND.
Tv - Thyristor Circuit Protection 250A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UBLRP
Order 'sidactor 4chp 240v 100a ms013 - P1304UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UBLRP-ND.
Tv - Thyristor Circuit Protection 250A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P1304UBLTP
Order 'sidactor 4chp 240v 100a ms013 - P1304UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UBLTP-ND.
Tv - Thyristor Circuit Protection 250A 180.0V, 360.0V Littelfuse / Teccor Sidactor(R) Product P1504UBLRP
Order 'sidactor 4chp 280v 100a ms013 - P1504UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1504UBLRP-ND.
Options for Tv - Thyristor Circuit Protection 250A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P2604UBLTP
Send this link via E-Mail
Help With This Screen
