Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECLRP1
SIDACTOR BI 220V 400A TO-92 - P2600ECLRP1 - Circuit Protection
| Digi-Key Part Number | P2600ECLRP1-ND |
2000 |
.73500 |
Extended Price
1470.00 |
| Manufacturer Part Number | P2600ECLRP1 | |||
| Description | SIDACTOR BI 220V 400A TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2600ECLRP1 |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-92-2, TO-226AC |
| Packaging | Tape & Reel (TR) |
| Capacitance | 80pF |
| Voltage - Breakover | 300.0V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 |
| Voltage - Off State | 220V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2600ECLRP1 P2600ECLRP1 |
P2600ECLRP1 Specification Sheet
SIDACTOR BI 220V 400A TO-92 - P2600ECLRP1 (P2600ECLRP1-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECLRP1Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECLRP1
Order 'sidactor bi 220v 400a to-92 - P2600ECLRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECLRP1-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECAP
Order 'sidactor bi 220v 400a to-92 - P2600ECAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECAP-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECLAP
Order 'sidactor bi 220v 400a to-92 - P2600ECLAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECLAP-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECL
Order 'sidactor bi 220v 400a to-92 - P2600ECL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECL-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECLRP2
Order 'sidactor bi 220v 400a to-92 - P2600ECLRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECLRP2-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECRP1
Order 'sidactor bi 220v 400a to-92 - P2600ECRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECRP1-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECRP2
Order 'sidactor bi 220v 400a to-92 - P2600ECRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECRP2-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECMCAP
Order 'sidac mc bi 220v 400a to-92 - P2600ECMCAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECMCAP-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECMCLAP
Order 'sidac mc bi 220v 400a to-92 - P2600ECMCLAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECMCLAP-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECMCL
Order 'sidac mc bi 220v 400a to-92 - P2600ECMCL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECMCL-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECMCLRP1
Order 'sidac mc bi 220v 400a to-92 - P2600ECMCLRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECMCLRP1-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECMCLRP2
Order 'sidac mc bi 220v 400a to-92 - P2600ECMCLRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECMCLRP2-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECMCRP1
Order 'sidac mc bi 220v 400a to-92 - P2600ECMCRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECMCRP1-ND.
Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECMCRP2
Order 'sidac mc bi 220v 400a to-92 - P2600ECMCRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2600ECMCRP2-ND.
Tv - Thyristor Circuit Protection 400A 25.00V Littelfuse / Teccor Sidactor(R) Product P0080ECRP1
Order 'sidactor bi 6v 400a to-92 - P0080ECRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0080ECRP1-ND.
Options for Tv - Thyristor Circuit Protection 400A 300.0V Littelfuse / Teccor Sidactor(R) Product P2600ECLRP1
Send this link via E-Mail
Help With This Screen
