Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDACTOR BI 220V 250A TO-92 - P2600EBRP1

Digi-Key Part Number P2600EBRP1-ND
Price Break
2000
Unit Price
.45370
Extended Price
907.40
Manufacturer Part NumberP2600EBRP1
DescriptionSIDACTOR BI 220V 250A TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP2600EBRP1
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P2600EBRP1
P2600EBRP1


Image of SIDACTOR BI 220V 250A TO-92 - P2600EBRP1

SIDACTOR BI 220V 250A TO-92 - P2600EBRP1 (P2600EBRP1-ND)

Related parts:
SIDACTOR BI 220V 250A TO-92 - P2600EBRP1
 Order 'sidactor bi 220v 250a to-92 - P2600EBRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBRP1-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBLAP
 Order 'sidactor bi 220v 250a to-92 - P2600EBLAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBLAP-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBL
 Order 'sidactor bi 220v 250a to-92 - P2600EBL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBL-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBLRP1
 Order 'sidactor bi 220v 250a to-92 - P2600EBLRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBLRP1-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBLRP2
 Order 'sidactor bi 220v 250a to-92 - P2600EBLRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBLRP2-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBRP2
 Order 'sidactor bi 220v 250a to-92 - P2600EBRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBRP2-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBAP
 Order 'sidactor bi 6v 250a to-92 - P0080EBAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBAP-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBRP1
 Order 'sidactor bi 6v 250a to-92 - P0080EBRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBRP1-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBRP2
 Order 'sidactor bi 6v 250a to-92 - P0080EBRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBRP2-ND.
SIDACTOR BI 25V 250A TO-92 - P0300EBRP1
 Order 'sidactor bi 25v 250a to-92 - P0300EBRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EBRP1-ND.
SIDACTOR BI 25V 250A TO-92 - P0300EBRP2
 Order 'sidactor bi 25v 250a to-92 - P0300EBRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EBRP2-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBLAP
 Order 'sidactor bi 58v 250a to-92 - P0640EBLAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBLAP-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBL
 Order 'sidactor bi 58v 250a to-92 - P0640EBL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBL-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBLRP1
 Order 'sidactor bi 58v 250a to-92 - P0640EBLRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBLRP1-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBLRP2
 Order 'sidactor bi 58v 250a to-92 - P0640EBLRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBLRP2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDACTOR BI 220V 250A TO-92 - P2600EBLRP2 Next: SIDACTOR BI 220V 250A TO-92 - P2600EBRP2