SIDACTOR BI 220V 250A TO-92 - P2600EBL - Over Voltage Circuit Protection
| Digi-Key Part Number | P2600EBL-ND |
1 10 100 500 1000 5000 |
.75000 .66800 .60120 .50100 .43420 .41750 |
Extended Price
0.75 6.68 60.12 250.50 434.20 2087.50 |
| Manufacturer Part Number | P2600EBL | |||
| Description | SIDACTOR BI 220V 250A TO-92 | |||
| Quantity Available | 5901 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2600EBL |
| Vendor | Teccor/Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Type | Single Element |
| Off State Voltage | 220.0 V [Max] |
| Peak Pulse Current (Ipp) @ Time | 250A @ 8/20µs |
| Peak Pulse Current (Ipp) @ Time | 80A @ 10/1000µs |
| Breakover Voltage | 300 V [Typ] |
| On State Voltage | 4.000 V [Max] |
| On State Current | 2.2 A [Typ] |
| Leakage Current | 5.000 µA [Max] |
| Hold Current | 150.00 mA [Min] |
| Capacitance | 30.000 pF [Typ] |
| Capacitance | 20.000 pF [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Bulk |
| Breakover Current | 800 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2600EBL P2600EBL |
P2600EBL Specification Sheet
SIDACTOR BI 220V 250A TO-92 - P2600EBL (P2600EBL-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SIDACTOR BI 220V 250A TO-92 - P2600EBL
Order 'sidactor bi 220v 250a to-92 - P2600EBL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBL-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBLAP
Order 'sidactor bi 220v 250a to-92 - P2600EBLAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBLAP-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBLRP1
Order 'sidactor bi 220v 250a to-92 - P2600EBLRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBLRP1-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBLRP2
Order 'sidactor bi 220v 250a to-92 - P2600EBLRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBLRP2-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBRP1
Order 'sidactor bi 220v 250a to-92 - P2600EBRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBRP1-ND.
SIDACTOR BI 220V 250A TO-92 - P2600EBRP2
Order 'sidactor bi 220v 250a to-92 - P2600EBRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600EBRP2-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBAP
Order 'sidactor bi 6v 250a to-92 - P0080EBAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBAP-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBRP1
Order 'sidactor bi 6v 250a to-92 - P0080EBRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBRP1-ND.
SIDACTOR BI 6V 250A TO-92 - P0080EBRP2
Order 'sidactor bi 6v 250a to-92 - P0080EBRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080EBRP2-ND.
SIDACTOR BI 25V 250A TO-92 - P0300EBRP1
Order 'sidactor bi 25v 250a to-92 - P0300EBRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EBRP1-ND.
SIDACTOR BI 25V 250A TO-92 - P0300EBRP2
Order 'sidactor bi 25v 250a to-92 - P0300EBRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300EBRP2-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBLAP
Order 'sidactor bi 58v 250a to-92 - P0640EBLAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBLAP-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBL
Order 'sidactor bi 58v 250a to-92 - P0640EBL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBL-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBLRP1
Order 'sidactor bi 58v 250a to-92 - P0640EBLRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBLRP1-ND.
SIDACTOR BI 58V 250A TO-92 - P0640EBLRP2
Order 'sidactor bi 58v 250a to-92 - P0640EBLRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640EBLRP2-ND.
Send this link via E-Mail
Help With This Screen