SIDACTOR SYM 4CHP 200V 50A MS013 - P2356UALTP - Circuit Protection
Tv - Thyristor Circuit Protection 150A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UALTP
| Digi-Key Part Number | P2356UALTP-ND |
500 |
4.42130 |
Extended Price
2210.65 |
| Manufacturer Part Number | P2356UALTP | |||
| Description | SIDACTOR SYM 4CHP 200V 50A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2356UALTP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tube |
| Capacitance | 50pF, 75pF |
| Voltage - Breakover | 270.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 4 - Quad |
| Voltage - Off State | 200V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2356UALTP P2356UALTP |
P2356UALTP Specification Sheet
SIDACTOR SYM 4CHP 200V 50A MS013 - P2356UALTP (P2356UALTP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 150A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UALTPSIDACTOR SYM 4CHP 200V 50A MS013 - P2356UALTP
Order 'sidactor sym 4chp 200v 50a ms013 - P2356UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2356UALTP-ND.
SIDACTOR SYM 4CHP 200V 50A MS013 - P2356UALRP
Order 'sidactor sym 4chp 200v 50a ms013 - P2356UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2356UALRP-ND.
SIDACTOR SYM 3CHP 200V 50A MS013 - P2353UALRP
Order 'sidactor sym 3chp 200v 50a ms013 - P2353UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2353UALRP-ND.
SIDACTOR SYM 3CHP 200V 50A MS013 - P2353UALTP
Order 'sidactor sym 3chp 200v 50a ms013 - P2353UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2353UALTP-ND.
SIDACTOR SYM 4CHP 50V 50A MS013 - P0304UAMCLRP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLRP-ND.
SIDACTOR SYM 4CHP 50V 50A MS013 - P0304UAMCLTP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLTP-ND.
SIDACTOR SYM 4CHP 130V 50A MS013 - P1556UALRP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALRP-ND.
SIDACTOR SYM 4CHP 130V 50A MS013 - P1556UALTP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALTP-ND.
SIDACTOR SYM 4CHP 150V 50A MS013 - P1806UALRP
Order 'sidactor sym 4chp 150v 50a ms013 - P1806UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1806UALRP-ND.
SIDACTOR SYM 4CHP 150V 50A MS013 - P1806UALTP
Order 'sidactor sym 4chp 150v 50a ms013 - P1806UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1806UALTP-ND.
SIDACTOR SYM 4CHP 170V 50A MS013 - P2106UALRP
Order 'sidactor sym 4chp 170v 50a ms013 - P2106UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2106UALRP-ND.
SIDACTOR SYM 4CHP 170V 50A MS013 - P2106UALTP
Order 'sidactor sym 4chp 170v 50a ms013 - P2106UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2106UALTP-ND.
SIDACTOR SYM 4CHP 230V 50A MS013 - P2706UALRP
Order 'sidactor sym 4chp 230v 50a ms013 - P2706UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2706UALRP-ND.
SIDACTOR SYM 4CHP 230V 50A MS013 - P2706UALTP
Order 'sidactor sym 4chp 230v 50a ms013 - P2706UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2706UALTP-ND.
SIDACTOR SYM 4CHP 270V 50A MS013 - P3206UALRP
Order 'sidactor sym 4chp 270v 50a ms013 - P3206UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3206UALRP-ND.
Options for Tv - Thyristor Circuit Protection 150A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UALTP
Send this link via E-Mail
Help With This Screen
