Tv - Thyristor Circuit Protection 150A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UALRP
SIDACTOR SYM 4CHP 200V 50A MS013 - P2356UALRP - Circuit Protection
| Digi-Key Part Number | P2356UALRP-ND |
1500 |
3.42600 |
Extended Price
5139.00 |
| Manufacturer Part Number | P2356UALRP | |||
| Description | SIDACTOR SYM 4CHP 200V 50A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2356UALRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tape & Reel (TR) |
| Capacitance | 50pF, 75pF |
| Voltage - Breakover | 270.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 4 - Quad |
| Voltage - Off State | 200V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2356UALRP P2356UALRP |
P2356UALRP Specification Sheet
SIDACTOR SYM 4CHP 200V 50A MS013 - P2356UALRP (P2356UALRP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 150A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UALRPTv - Thyristor Circuit Protection 150A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UALRP
Order 'sidactor sym 4chp 200v 50a ms013 - P2356UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2356UALRP-ND.
Tv - Thyristor Circuit Protection 150A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UALTP
Order 'sidactor sym 4chp 200v 50a ms013 - P2356UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2356UALTP-ND.
Tv - Thyristor Circuit Protection 150A 270.0V Littelfuse / Teccor Sidactor(R) Product P2353UALRP
Order 'sidactor sym 3chp 200v 50a ms013 - P2353UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2353UALRP-ND.
Tv - Thyristor Circuit Protection 150A 270.0V Littelfuse / Teccor Sidactor(R) Product P2353UALTP
Order 'sidactor sym 3chp 200v 50a ms013 - P2353UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2353UALTP-ND.
Tv - Thyristor Circuit Protection 150A 40.00V, 80.00V Littelfuse / Teccor Sidactor(R) Product P0304UAMCLRP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLRP-ND.
Tv - Thyristor Circuit Protection 150A 40.00V, 80.00V Littelfuse / Teccor Sidactor(R) Product P0304UAMCLTP
Order 'sidactor sym 4chp 50v 50a ms013 - P0304UAMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0304UAMCLTP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V Littelfuse / Teccor Sidactor(R) Product P1556UALRP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALRP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V Littelfuse / Teccor Sidactor(R) Product P1556UALTP
Order 'sidactor sym 4chp 130v 50a ms013 - P1556UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1556UALTP-ND.
Tv - Thyristor Circuit Protection 150A 210.0V Littelfuse / Teccor Sidactor(R) Product P1806UALRP
Order 'sidactor sym 4chp 150v 50a ms013 - P1806UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1806UALRP-ND.
Tv - Thyristor Circuit Protection 150A 210.0V Littelfuse / Teccor Sidactor(R) Product P1806UALTP
Order 'sidactor sym 4chp 150v 50a ms013 - P1806UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1806UALTP-ND.
Tv - Thyristor Circuit Protection 150A 250.0V Littelfuse / Teccor Sidactor(R) Product P2106UALRP
Order 'sidactor sym 4chp 170v 50a ms013 - P2106UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2106UALRP-ND.
Tv - Thyristor Circuit Protection 150A 250.0V Littelfuse / Teccor Sidactor(R) Product P2106UALTP
Order 'sidactor sym 4chp 170v 50a ms013 - P2106UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2106UALTP-ND.
Tv - Thyristor Circuit Protection 250A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UBLRP
Order 'sidac sym 4chp 200v 100a ms013 - P2356UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2356UBLRP-ND.
Tv - Thyristor Circuit Protection 250A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UBLTP
Order 'sidac sym 4chp 200v 100a ms013 - P2356UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2356UBLTP-ND.
Tv - Thyristor Circuit Protection 400A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UCLRP
Order 'sidac sym 4chp 200v 500a ms013 - P2356UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2356UCLRP-ND.
Options for Tv - Thyristor Circuit Protection 150A 270.0V Littelfuse / Teccor Sidactor(R) Product P2356UALRP
Send this link via E-Mail
Help With This Screen
