SIDACTOR 4CHP 380V 100A MS013 - P2304UBLRP - Circuit Protection
| Digi-Key Part Number | P2304UBLRP-ND |
1500 |
2.24700 |
Extended Price
3370.50 |
| Manufacturer Part Number | P2304UBLRP | |||
| Description | SIDACTOR 4CHP 380V 100A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2304UBLRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tape & Reel (TR) |
| Capacitance | 50pF, 85pF |
| Voltage - Breakover | 260.0V, 520.0V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 4 - Quad |
| Voltage - Off State | 190V, 380V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2304UBLRP P2304UBLRP |
P2304UBLRP Specification Sheet
SIDACTOR 4CHP 380V 100A MS013 - P2304UBLRP (P2304UBLRP-ND) - Circuit Protection
Related parts Circuit Protection :SIDACTOR 4CHP 380V 100A MS013 - P2304UBLRP
Order 'sidactor 4chp 380v 100a ms013 - P2304UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2304UBLRP-ND.
SIDACTOR 4CHP 380V 100A MS013 - P2304UBLTP
Order 'sidactor 4chp 380v 100a ms013 - P2304UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2304UBLTP-ND.
SIDACTOR 4CHP 380V 500A MS013 - P2304UCLRP
Order 'sidactor 4chp 380v 500a ms013 - P2304UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2304UCLRP-ND.
SIDACTOR 4CHP 380V 500A MS013 - P2304UCLTP
Order 'sidactor 4chp 380v 500a ms013 - P2304UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2304UCLTP-ND.
SIDACTOR 4CHP 380V 500A MS013 - P2304UCMCLRP
Order 'sidactor 4chp 380v 500a ms013 - P2304UCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2304UCMCLRP-ND.
SIDACTOR 4CHP 380V 500A MS013 - P2304UCMCLTP
Order 'sidactor 4chp 380v 500a ms013 - P2304UCMCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2304UCMCLTP-ND.
SIDACTOR 4CHP 380V 50A MS013 - P2304UALRP
Order 'sidactor 4chp 380v 50a ms013 - P2304UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2304UALRP-ND.
SIDACTOR 4CHP 380V 50A MS013 - P2304UALTP
Order 'sidactor 4chp 380v 50a ms013 - P2304UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2304UALTP-ND.
SIDACTOR 4CHP 150V 100A MS013 - P0904UBLRP
Order 'sidactor 4chp 150v 100a ms013 - P0904UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UBLRP-ND.
SIDACTOR 4CHP 150V 100A MS013 - P0904UBLTP
Order 'sidactor 4chp 150v 100a ms013 - P0904UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0904UBLTP-ND.
SIDACTOR 4CHP 180V 100A MS013 - P1104UBLRP
Order 'sidactor 4chp 180v 100a ms013 - P1104UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UBLRP-ND.
SIDACTOR 4CHP 180V 100A MS013 - P1104UBLTP
Order 'sidactor 4chp 180v 100a ms013 - P1104UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1104UBLTP-ND.
SIDACTOR 4CHP 240V 100A MS013 - P1304UBLRP
Order 'sidactor 4chp 240v 100a ms013 - P1304UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UBLRP-ND.
SIDACTOR 4CHP 240V 100A MS013 - P1304UBLTP
Order 'sidactor 4chp 240v 100a ms013 - P1304UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1304UBLTP-ND.
SIDACTOR 4CHP 280V 100A MS013 - P1504UBLRP
Order 'sidactor 4chp 280v 100a ms013 - P1504UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1504UBLRP-ND.
Send this link via E-Mail
Help With This Screen
