Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECLAP
SIDACTOR BI 190V 400A TO-92 - P2300ECLAP - Circuit Protection
| Digi-Key Part Number | P2300ECLAP-ND |
2000 |
.73500 |
Extended Price
1470.00 |
| Manufacturer Part Number | P2300ECLAP | |||
| Description | SIDACTOR BI 190V 400A TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2300ECLAP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-92-2, TO-226AC |
| Packaging | Tape & Box (TB) |
| Capacitance | 80pF |
| Voltage - Breakover | 260.0V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 |
| Voltage - Off State | 190V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2300ECLAP P2300ECLAP |
P2300ECLAP Specification Sheet
SIDACTOR BI 190V 400A TO-92 - P2300ECLAP (P2300ECLAP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECLAPTv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECLAP
Order 'sidactor bi 190v 400a to-92 - P2300ECLAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECLAP-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECAP
Order 'sidactor bi 190v 400a to-92 - P2300ECAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECAP-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECL
Order 'sidactor bi 190v 400a to-92 - P2300ECL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECL-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECLRP1
Order 'sidactor bi 190v 400a to-92 - P2300ECLRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECLRP1-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECLRP2
Order 'sidactor bi 190v 400a to-92 - P2300ECLRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECLRP2-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECRP1
Order 'sidactor bi 190v 400a to-92 - P2300ECRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECRP1-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECRP2
Order 'sidactor bi 190v 400a to-92 - P2300ECRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECRP2-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECMCAP
Order 'sidac mc bi 190v 400a to-92 - P2300ECMCAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECMCAP-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECMCLAP
Order 'sidac mc bi 190v 400a to-92 - P2300ECMCLAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECMCLAP-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECMCL
Order 'sidac mc bi 190v 400a to-92 - P2300ECMCL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECMCL-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECMCLRP1
Order 'sidac mc bi 190v 400a to-92 - P2300ECMCLRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECMCLRP1-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECMCLRP2
Order 'sidac mc bi 190v 400a to-92 - P2300ECMCLRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECMCLRP2-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECMC
Order 'sidac mc bi 190v 400a to-92 - P2300ECMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECMC-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECMCRP1
Order 'sidac mc bi 190v 400a to-92 - P2300ECMCRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECMCRP1-ND.
Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECMCRP2
Order 'sidac mc bi 190v 400a to-92 - P2300ECMCRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2300ECMCRP2-ND.
Options for Tv - Thyristor Circuit Protection 400A 260.0V Littelfuse / Teccor Sidactor(R) Product P2300ECLAP
Send this link via E-Mail
Help With This Screen
