Tv - Thyristor Circuit Protection 150A 220.0V Littelfuse / Teccor Sidactor(R) Product P2000SALRP
SIDACTOR BI 180V 150A DO-214AA - P2000SALRP - Circuit Protection
| Digi-Key Part Number | P2000SALRP-ND |
2500 |
.65975 |
Extended Price
1649.38 |
| Manufacturer Part Number | P2000SALRP | |||
| Description | SIDACTOR BI 180V 150A DO-214AA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P2000SALRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Capacitance | 35pF |
| Voltage - Breakover | 220.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 180V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P2000SALRP P2000SALRP |
P2000SALRP Specification Sheet
SIDACTOR BI 180V 150A DO-214AA - P2000SALRP (P2000SALRP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 150A 220.0V Littelfuse / Teccor Sidactor(R) Product P2000SALRPTv - Thyristor Circuit Protection 150A 220.0V Littelfuse / Teccor Sidactor(R) Product P2000SALRP
Order 'sidactor bi 180v 150a do-214aa - P2000SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2000SALRP-ND.
Tv - Thyristor Circuit Protection 150A 220.0V Littelfuse / Teccor Sidactor(R) Product P2000SA
Order 'sidactor bi 180v 150a do-214aa - P2000SA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2000SA-ND.
Tv - Thyristor Circuit Protection 150A 32.00V Littelfuse / Teccor Sidactor(R) Product P0220SARP
Order 'sidactor bi 15v 150a do-214aa - P0220SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SARP-ND.
Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SALRP
Order 'sidactor bi 25v 150a do-214aa - P0300SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SALRPCT-ND.
Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0300SALRP
Order 'sidactor bi 25v 150a do-214aa - P0300SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0300SALRPDKR-ND.
Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SALRP
Order 'sidactor bi 25v 150a do-214aa - P0300SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SALRPTR-ND.
Tv - Thyristor Circuit Protection 150A 40.00V Littelfuse / Teccor Sidactor(R) Product P0300SA
Order 'sidactor bi 25v 150a do-214aa - P0300SA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0300SA-ND.
Tv - Thyristor Circuit Protection 150A 77.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0640SALRP
Order 'sidactor bi 58v 150a do-214aa - P0640SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0640SALRPCT-ND.
Tv - Thyristor Circuit Protection 150A 77.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0640SALRP
Order 'sidactor bi 58v 150a do-214aa - P0640SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0640SALRPDKR-ND.
Tv - Thyristor Circuit Protection 150A 77.00V Littelfuse / Teccor Sidactor(R) Product P0640SALRP
Order 'sidactor bi 58v 150a do-214aa - P0640SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0640SALRPTR-ND.
Tv - Thyristor Circuit Protection 150A 77.00V Littelfuse / Teccor Sidactor(R) Product P0640SA
Order 'sidactor bi 58v 150a do-214aa - P0640SA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0640SA-ND.
Tv - Thyristor Circuit Protection 150A 88.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0720SALRP
Order 'sidactor bi 65v 150a do-214aa - P0720SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0720SALRPCT-ND.
Tv - Thyristor Circuit Protection 150A 88.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0720SALRP
Order 'sidactor bi 65v 150a do-214aa - P0720SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0720SALRPDKR-ND.
Tv - Thyristor Circuit Protection 150A 88.00V Littelfuse / Teccor Sidactor(R) Product P0720SALRP
Order 'sidactor bi 65v 150a do-214aa - P0720SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0720SALRPTR-ND.
Tv - Thyristor Circuit Protection 150A 88.00V Littelfuse / Teccor Sidactor(R) Product P0720SA
Order 'sidactor bi 65v 150a do-214aa - P0720SA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0720SA-ND.
Options for Tv - Thyristor Circuit Protection 150A 220.0V Littelfuse / Teccor Sidactor(R) Product P2000SALRP
Send this link via E-Mail
Help With This Screen
