SIDAC CATV AMP 140V 5000A TO-218 - P1900MEL - Over Voltage Circuit Protection
| Digi-Key Part Number | P1900MEL-ND |
1 10 100 500 1000 5000 |
9.87000 8.77400 7.89660 6.58050 5.70310 5.48375 |
Extended Price
9.87 87.74 789.66 3290.25 5703.10 27418.75 |
| Manufacturer Part Number | P1900MEL | |||
| Description | SIDAC CATV AMP 140V 5000A TO-218 | |||
| Quantity Available | 118 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1900MEL |
| Vendor | Teccor/Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | TO-218 |
| Type | Single Element |
| Off State Voltage | 140.0 V [Max] |
| Peak Pulse Current (Ipp) @ Time | 5000A @ 8/20µs |
| Breakover Voltage | 220.000 V [Typ] |
| On State Voltage | 4.000 V [Max] |
| On State Current | 2.2 A [Typ] |
| Leakage Current | 5.000 µA [Max] |
| Hold Current | 50.000 mA [Min] |
| Capacitance | 400.000 pF [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Bulk |
| Breakover Current | 800.000 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1900MEL P1900MEL |
SIDAC CATV AMP 140V 5000A TO-218 - P1900MEL (P1900MEL-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SIDAC CATV AMP 140V 5000A TO-218 - P1900MEL
Order 'sidac catv amp 140v 5000a to-218 - P1900MEL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1900MEL-ND.
SIDAC CATV AMP 140V 5000A TO-218 - P1900ME
Order 'sidac catv amp 140v 5000a to-218 - P1900ME' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1900ME-ND.
SIDAC CATV AMP 180V 5000A TO-218 - P2300ME
Order 'sidac catv amp 180v 5000a to-218 - P2300ME' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2300ME-ND.
SIDAC MC BI 140V 400A TO-92 - P1500ECMCAP
Order 'sidac mc bi 140v 400a to-92 - P1500ECMCAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500ECMCAP-ND.
SIDAC MC BI 140V 400A TO-92 - P1500ECMCLAP
Order 'sidac mc bi 140v 400a to-92 - P1500ECMCLAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500ECMCLAP-ND.
SIDAC MC BI 140V 400A TO-92 - P1500ECMCL
Order 'sidac mc bi 140v 400a to-92 - P1500ECMCL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500ECMCL-ND.
SIDAC MC BI 140V 400A TO-92 - P1500ECMCLRP1
Order 'sidac mc bi 140v 400a to-92 - P1500ECMCLRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500ECMCLRP1-ND.
SIDAC MC BI 140V 400A TO-92 - P1500ECMCLRP2
Order 'sidac mc bi 140v 400a to-92 - P1500ECMCLRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500ECMCLRP2-ND.
SIDAC MICROCAP BI 140V 500A TO92 - P1500ECMC
Order 'sidac microcap bi 140v 500a to92 - P1500ECMC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500ECMC-ND.
SIDAC MC BI 140V 400A TO-92 - P1500ECMCRP1
Order 'sidac mc bi 140v 400a to-92 - P1500ECMCRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500ECMCRP1-ND.
SIDAC MC BI 140V 400A TO-92 - P1500ECMCRP2
Order 'sidac mc bi 140v 400a to-92 - P1500ECMCRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500ECMCRP2-ND.
SIDAC MC BI 140V 400A DO-214AA - P1500SCMCLRP
Order 'sidac mc bi 140v 400a do-214aa - P1500SCMCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500SCMCLRP-ND.
SIDAC MC BI 140V 400A DO-214AA - P1500SCMC
Order 'sidac mc bi 140v 400a do-214aa - P1500SCMC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500SCMC-ND.
SIDAC BIDIR 140V 250A DO-214AA - P1500SBRP
Order 'sidac bidir 140v 250a do-214aa - P1500SBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500SBRP-ND.
SIDAC BIDIR 140V 500A DO-214AA - P1500SCRP
Order 'sidac bidir 140v 500a do-214aa - P1500SCRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500SCRP-ND.
Send this link via E-Mail
Help With This Screen