SIDAC SYM 3CHP 150V 50A MS013 - P1803UALRP - Circuit Protection
Tv - Thyristor Circuit Protection 150A 210.0V Littelfuse / Teccor Sidactor(R) Product P1803UALRP
| Digi-Key Part Number | P1803UALRP-ND |
1500 |
1.71300 |
Extended Price
2569.50 |
| Manufacturer Part Number | P1803UALRP | |||
| Description | SIDAC SYM 3CHP 150V 50A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1803UALRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tape & Reel (TR) |
| Capacitance | 55pF, 85pF |
| Voltage - Breakover | 210.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 150V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1803UALRP P1803UALRP |
P1803UALRP Specification Sheet
SIDAC SYM 3CHP 150V 50A MS013 - P1803UALRP (P1803UALRP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 150A 210.0V Littelfuse / Teccor Sidactor(R) Product P1803UALRPSIDAC SYM 3CHP 150V 50A MS013 - P1803UALRP
Order 'sidac sym 3chp 150v 50a ms013 - P1803UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803UALRP-ND.
SIDAC SYM 3CHP 150V 50A MS013 - P1803UALTP
Order 'sidac sym 3chp 150v 50a ms013 - P1803UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803UALTP-ND.
SIDAC SYM 3CHP 150V 50A TO220 - P1803AALRP
Order 'sidac sym 3chp 150v 50a to220 - P1803AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803AALRP-ND.
SIDAC SYM 3CHP 150V 100A MS013 - P1803UBLRP
Order 'sidac sym 3chp 150v 100a ms013 - P1803UBLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803UBLRP-ND.
SIDAC SYM 3CHP 150V 100A MS013 - P1803UBLTP
Order 'sidac sym 3chp 150v 100a ms013 - P1803UBLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803UBLTP-ND.
SIDAC SYM 3CHP 150V 500A MS013 - P1803UCLTP
Order 'sidac sym 3chp 150v 500a ms013 - P1803UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803UCLTP-ND.
SIDAC SYM 3CHP 130V 50A MS013 - P1553UALRP
Order 'sidac sym 3chp 130v 50a ms013 - P1553UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553UALRP-ND.
SIDAC SYM 3CHP 130V 50A MS013 - P1553UALTP
Order 'sidac sym 3chp 130v 50a ms013 - P1553UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553UALTP-ND.
SIDAC SYM 3CHP 270V 50A MS013 - P3203UALRP
Order 'sidac sym 3chp 270v 50a ms013 - P3203UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3203UALRP-ND.
SIDAC SYM 3CHP 270V 50A MS013 - P3203UALTP
Order 'sidac sym 3chp 270v 50a ms013 - P3203UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3203UALTP-ND.
SIDAC SYM 3CHP 150V 150A TO-220 - P1803AA
Order 'sidac sym 3chp 150v 150a to-220 - P1803AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803AA-ND.
SIDAC SYM 3CHP 150V 100A TO220 - P1803ABL60
Order 'sidac sym 3chp 150v 100a to220 - P1803ABL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803ABL60-ND.
SIDAC SYM 3CHP 150V 100A TO220 - P1803ABLRP
Order 'sidac sym 3chp 150v 100a to220 - P1803ABLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803ABLRP-ND.
SIDAC SYM 3CHP 150V 250A TO-220 - P1803AB
Order 'sidac sym 3chp 150v 250a to-220 - P1803AB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803AB-ND.
SIDAC SYM 3CHP 150V 500A TO220 - P1803ACLRP
Order 'sidac sym 3chp 150v 500a to220 - P1803ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803ACLRP-ND.
Options for Tv - Thyristor Circuit Protection 150A 210.0V Littelfuse / Teccor Sidactor(R) Product P1803UALRP
Send this link via E-Mail
Help With This Screen
