Keywords:





SIDACTOR 3CHP 150V 400A TO-220 - P1803ACRP - Circuit Protection

Tv - Thyristor Circuit Protection 400A 210.0V Littelfuse / Teccor Sidactor(R) Product P1803ACRP

Digi-Key Part Number P1803ACRP-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberP1803ACRP
DescriptionSIDACTOR 3CHP 150V 400A TO-220
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Thyristor Circuit Protection 400A 210.0V Littelfuse / Teccor Sidactor(R) Product P1803ACRP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Tv - Thyristor Circuit Protection 400A 210.0V Littelfuse / Teccor Sidactor(R) Product P1803ACRP
Technical/Catalog InformationP1803ACRP
VendorLittelfuse / Teccor Sidactor(R) Product
CategoryCircuit Protection
Package / CaseTO-220 Mod
PackagingTape & Reel (TR)
Capacitance55pF, 85pF
Voltage - Breakover210.0V
Current - Peak Pulse (8 x 20µs)400A
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits2 - Dual
Voltage - Off State150V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P1803ACRP
P1803ACRP

P1803ACRP Specification Sheet

Image of SIDACTOR 3CHP 150V 400A TO-220 - P1803ACRP

SIDACTOR 3CHP 150V 400A TO-220 - P1803ACRP (P1803ACRP-ND) - Circuit Protection

Related parts Tv - Thyristor Circuit Protection 400A 210.0V Littelfuse / Teccor Sidactor(R) Product P1803ACRP
SIDACTOR 3CHP 150V 400A TO-220 - P1803ACRP
 Order 'sidactor 3chp 150v 400a to-220 - P1803ACRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803ACRP-ND.
SIDACTOR 3CHP 150V 400A TO-220 - P1803AC60
 Order 'sidactor 3chp 150v 400a to-220 - P1803AC60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803AC60-ND.
SIDACTOR 3CHP 150V 400A TO-220 - P1803ACL
 Order 'sidactor 3chp 150v 400a to-220 - P1803ACL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803ACL-ND.
SIDACTOR 3CHP 130V 400A TO-220 - P1553AC60
 Order 'sidactor 3chp 130v 400a to-220 - P1553AC60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553AC60-ND.
SIDACTOR 3CHP 130V 400A TO-220 - P1553ACL
 Order 'sidactor 3chp 130v 400a to-220 - P1553ACL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553ACL-ND.
SIDACTOR 3CHP 130V 400A TO-220 - P1553ACRP
 Order 'sidactor 3chp 130v 400a to-220 - P1553ACRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553ACRP-ND.
SIDACTOR 3CHP 150V 400A MS-013 - P1803UCTP
 Order 'sidactor 3chp 150v 400a ms-013 - P1803UCTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1803UCTP-ND.
SIDACTOR 3CHP 170V 400A TO-220 - P2103AC60
 Order 'sidactor 3chp 170v 400a to-220 - P2103AC60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2103AC60-ND.
SIDACTOR 3CHP 170V 400A TO-220 - P2103ACL
 Order 'sidactor 3chp 170v 400a to-220 - P2103ACL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2103ACL-ND.
SIDACTOR 3CHP 170V 400A TO-220 - P2103ACRP
 Order 'sidactor 3chp 170v 400a to-220 - P2103ACRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2103ACRP-ND.
SIDACTOR 3CHP 200V 400A TO-220 - P2353ACL
 Order 'sidactor 3chp 200v 400a to-220 - P2353ACL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2353ACL-ND.
SIDACTOR 3CHP 200V 400A TO-220 - P2353ACRP
 Order 'sidactor 3chp 200v 400a to-220 - P2353ACRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2353ACRP-ND.
SIDACTOR 3CHP 230V 400A TO-220 - P2703AC60
 Order 'sidactor 3chp 230v 400a to-220 - P2703AC60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2703AC60-ND.
SIDACTOR 3CHP 230V 400A TO-220 - P2703ACL
 Order 'sidactor 3chp 230v 400a to-220 - P2703ACL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2703ACL-ND.
SIDACTOR 3CHP 230V 400A TO-220 - P2703ACRP
 Order 'sidactor 3chp 230v 400a to-220 - P2703ACRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2703ACRP-ND.

Options for Tv - Thyristor Circuit Protection 400A 210.0V Littelfuse / Teccor Sidactor(R) Product P1803ACRP
Send this link via E-Mail
Help With This Screen

SIDACTOR 3CHP 150V 400A TO-220 - P1803ACRP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SIDACTOR 3CHP 150V 400A TO-220 - P1803ACL Next: SIDACTOR 3CHP 170V 150A MS-013 - P2103UATP
SIDACTOR 3CHP 150V 400A TO-220 - P1803ACRP