SIDAC MC BI 170V 400A TO-92 - P1800ECMCLRP1 - Circuit Protection
Tv - Thyristor Circuit Protection 400A 220.0V Littelfuse / Teccor Sidactor(R) Product P1800ECMCLRP1
| Digi-Key Part Number | P1800ECMCLRP1-ND |
2000 |
.81025 |
Extended Price
1620.50 |
| Manufacturer Part Number | P1800ECMCLRP1 | |||
| Description | SIDAC MC BI 170V 400A TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1800ECMCLRP1 |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-92-2, TO-226AC |
| Packaging | Tape & Reel (TR) |
| Capacitance | 50pF |
| Voltage - Breakover | 220.0V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 1 |
| Voltage - Off State | 170V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1800ECMCLRP1 P1800ECMCLRP1 |
P1800ECMCLRP1 Specification Sheet
SIDAC MC BI 170V 400A TO-92 - P1800ECMCLRP1 (P1800ECMCLRP1-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 400A 220.0V Littelfuse / Teccor Sidactor(R) Product P1800ECMCLRP1SIDAC MC BI 170V 400A TO-92 - P1800ECMCLRP1
Order 'sidac mc bi 170v 400a to-92 - P1800ECMCLRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800ECMCLRP1-ND.
SIDAC MC BI 170V 400A TO-92 - P1800ECMCAP
Order 'sidac mc bi 170v 400a to-92 - P1800ECMCAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800ECMCAP-ND.
SIDAC MC BI 170V 400A TO-92 - P1800ECMCLAP
Order 'sidac mc bi 170v 400a to-92 - P1800ECMCLAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800ECMCLAP-ND.
SIDAC MC BI 170V 400A TO-92 - P1800ECMCL
Order 'sidac mc bi 170v 400a to-92 - P1800ECMCL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800ECMCL-ND.
SIDAC MC BI 170V 400A TO-92 - P1800ECMCLRP2
Order 'sidac mc bi 170v 400a to-92 - P1800ECMCLRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800ECMCLRP2-ND.
SIDAC MC BI 170V 400A TO-92 - P1800ECMC
Order 'sidac mc bi 170v 400a to-92 - P1800ECMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800ECMC-ND.
SIDAC MC BI 170V 400A TO-92 - P1800ECMCRP1
Order 'sidac mc bi 170v 400a to-92 - P1800ECMCRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800ECMCRP1-ND.
SIDAC MC BI 170V 400A TO-92 - P1800ECMCRP2
Order 'sidac mc bi 170v 400a to-92 - P1800ECMCRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1800ECMCRP2-ND.
SIDAC MC BI 75V 400A TO-92 - P0800ECMC
Order 'sidac mc bi 75v 400a to-92 - P0800ECMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0800ECMC-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCAP
Order 'sidac mc bi 90v 400a to-92 - P1100ECMCAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100ECMCAP-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCLAP
Order 'sidac mc bi 90v 400a to-92 - P1100ECMCLAP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100ECMCLAP-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCL
Order 'sidac mc bi 90v 400a to-92 - P1100ECMCL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100ECMCL-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCLRP1
Order 'sidac mc bi 90v 400a to-92 - P1100ECMCLRP1' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100ECMCLRP1-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCLRP2
Order 'sidac mc bi 90v 400a to-92 - P1100ECMCLRP2' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100ECMCLRP2-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMC
Order 'sidac mc bi 90v 400a to-92 - P1100ECMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100ECMC-ND.
Options for Tv - Thyristor Circuit Protection 400A 220.0V Littelfuse / Teccor Sidactor(R) Product P1800ECMCLRP1
Send this link via E-Mail
Help With This Screen
