Tv - Other Composition Circuit Protection 160V - Littelfuse / Teccor Sidactor(R) Product P1701UALTP
SIDAC SLIC UNI 160V 50A MS013 - P1701UALTP - Circuit Protection
| Digi-Key Part Number | P1701UALTP-ND |
500 |
2.94690 |
Extended Price
1473.45 |
| Manufacturer Part Number | P1701UALTP | |||
| Description | SIDAC SLIC UNI 160V 50A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1701UALTP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tube |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 4 - Quad |
| Voltage - Working | 160V |
| Voltage - Clamping | 200V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1701UALTP P1701UALTP |
P1701UALTP Specification Sheet
SIDAC SLIC UNI 160V 50A MS013 - P1701UALTP (P1701UALTP-ND) - Circuit Protection
Related parts Tv - Other Composition Circuit Protection 160V - Littelfuse / Teccor Sidactor(R) Product P1701UALTPTv - Other Composition Circuit Protection 160V - Littelfuse / Teccor Sidactor(R) Product P1701UALTP
Order 'sidac slic uni 160v 50a ms013 - P1701UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1701UALTP-ND.
Tv - Other Composition Circuit Protection 160V - Littelfuse / Teccor Sidactor(R) Product P1701UALRP
Order 'sidac slic uni 160v 50a ms013 - P1701UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1701UALRP-ND.
Tv - Other Composition Circuit Protection 160V - Littelfuse / Teccor Sidactor(R) Product P1701UCLRP
Order 'sidac slic sym 160v 500a ms013 - P1701UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1701UCLRP-ND.
Tv - Other Composition Circuit Protection 160V - Littelfuse / Teccor Sidactor(R) Product P1701UCLTP
Order 'sidac slic sym 160v 500a ms013 - P1701UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1701UCLTP-ND.
Tv - Other Composition Circuit Protection 95V - Littelfuse / Teccor Sidactor(R) Product P1101UALRP
Order 'sidactor slic uni 4chp 50a ms013 - P1101UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101UALRP-ND.
Tv - Other Composition Circuit Protection 95V - Littelfuse / Teccor Sidactor(R) Product P1101UALTP
Order 'sidactor slic uni 4chp 50a ms013 - P1101UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101UALTP-ND.
Tv - Other Composition Circuit Protection 95V - Littelfuse / Teccor Sidactor(R) Product (VA) P1101SCLRP
Order 'sidac slic uni 95v 400a do-214aa - P1101SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1101SCLRPCT-ND.
Tv - Other Composition Circuit Protection 95V - Littelfuse / Teccor Sidactor(R) Product (VA) P1101SCLRP
Order 'sidac slic uni 95v 400a do-214aa - P1101SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1101SCLRPDKR-ND.
Tv - Other Composition Circuit Protection 95V - Littelfuse / Teccor Sidactor(R) Product P1101SCLRP
Order 'sidac slic uni 95v 400a do-214aa - P1101SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101SCLRPTR-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1301CA2LRP
Order 'sidac slic uni 120v 50a do214 - P1301CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1301CA2LRP-ND.
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1701CA2LRP
Order 'sidactor slic uni 160v 50a do214 - P1701CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1701CA2LRP-ND.
Tv - Other Composition Circuit Protection 58V - Littelfuse / Teccor Sidactor(R) Product P0641UALRP
Order 'sidactor uni 4chp 58v 50a ms013 - P0641UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UALRP-ND.
Tv - Other Composition Circuit Protection 58V - Littelfuse / Teccor Sidactor(R) Product P0641UALTP
Order 'sidactor uni 4chp 58v 50a ms013 - P0641UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UALTP-ND.
Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UALRP
Order 'sidactor uni 4chp 65v 50a ms013 - P0721UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UALRP-ND.
Tv - Other Composition Circuit Protection 65V - Littelfuse / Teccor Sidactor(R) Product P0721UALTP
Order 'sidactor uni 4chp 65v 50a ms013 - P0721UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UALTP-ND.
Options for Tv - Other Composition Circuit Protection 160V - Littelfuse / Teccor Sidactor(R) Product P1701UALTP
Send this link via E-Mail
Help With This Screen
