SIDACTOR UNI 160V 50A DO214 - P1701SALRP
| Digi-Key Part Number | P1701SALRP-ND |
2500 |
.64225 |
Extended Price
1605.62 |
| Manufacturer Part Number | P1701SALRP | |||
| Description | SIDACTOR UNI 160V 50A DO214 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1701SALRP |
| Vendor | Littelfuse / Teccor(R) Sidactor(R) Product |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | DO-214AA (SMB) |
| Packaging | Tape & Reel (TR) |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 1 - Single |
| Voltage - Working | 160V |
| Voltage - Clamping | 200V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1701SALRP P1701SALRP |
P1701SALRP Specification Sheet
SIDACTOR UNI 160V 50A DO214 - P1701SALRP (P1701SALRP-ND)
Related parts :SIDACTOR UNI 160V 50A DO214 - P1701SALRP
Order 'sidactor uni 160v 50a do214 - P1701SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1701SALRP-ND.
SIDACTOR SLIC UNI 160V 50A DO214 - P1701CA2LRP
Order 'sidactor slic uni 160v 50a do214 - P1701CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1701CA2LRP-ND.
SIDACTOR UNI 65V 50A DO214 - P0721CA2LRP
Order 'sidactor uni 65v 50a do214 - P0721CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721CA2LRP-ND.
SIDACTOR UNI 65V 50A DO214 - P0721SALRP
Order 'sidactor uni 65v 50a do214 - P0721SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721SALRP-ND.
SIDACTOR UNI 75V 50A DO214 - P0901CA2LRP
Order 'sidactor uni 75v 50a do214 - P0901CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0901CA2LRP-ND.
SIDACTOR UNI 75V 50A DO214 - P0901SALRP
Order 'sidactor uni 75v 50a do214 - P0901SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0901SALRP-ND.
SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP
Order 'sidac slic uni 120v 50a do214 - P1301CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1301CA2LRP-ND.
SIDACTOR SLIC UNI 50A DO214 - P1101SALRP
Order 'sidactor slic uni 50a do214 - P1101SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1101SALRP-ND.
SIDACTOR BI 15V 50A DO214 - P0220SALRP
Order 'sidactor bi 15v 50a do214 - P0220SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SALRP-ND.
SIDAC SLIC UNI 160V 50A MS013 - P1701UALRP
Order 'sidac slic uni 160v 50a ms013 - P1701UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1701UALRP-ND.
SIDAC SLIC UNI 160V 50A MS013 - P1701UALTP
Order 'sidac slic uni 160v 50a ms013 - P1701UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1701UALTP-ND.
BATTRAX SLIC SGL NEG 50A DO214 - B1160CALRP
Order 'battrax slic sgl neg 50a do214 - B1160CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1160CALRP-ND.
SIDACTOR BI 15V 50A DO214 - P0220SAMCLRP
Order 'sidactor bi 15v 50a do214 - P0220SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SAMCLRP-ND.
SIDACTOR BI 15V 50A DO214 - P0220SAMCRP
Order 'sidactor bi 15v 50a do214 - P0220SAMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SAMCRP-ND.
SIDACTOR BI 116V 50A DO214 - P1402CALRP
Order 'sidactor bi 116v 50a do214 - P1402CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402CALRP-ND.
Send this link via E-Mail
Help With This Screen
