SIDACTOR BI 130V 50A DO214 - P1602CALRP - Circuit Protection
| Digi-Key Part Number | P1602CALRP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P1602CALRP | |||
| Description | SIDACTOR BI 130V 50A DO214 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1602CALRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | DO-214AA (3 Lead) |
| Packaging | Tape & Reel (TR) |
| Capacitance | 30pF, 55pF |
| Voltage - Breakover | 95.00V, 190.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 65V, 130V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1602CALRP P1602CALRP |
P1602CALRP Specification Sheet
SIDACTOR BI 130V 50A DO214 - P1602CALRP (P1602CALRP-ND) - Circuit Protection
Related parts Circuit Protection :SIDACTOR BI 130V 50A DO214 - P1602CALRP
Order 'sidactor bi 130v 50a do214 - P1602CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602CALRP-ND.
SIDACTOR BI 130V 50A DO214 - P1602CARP
Order 'sidactor bi 130v 50a do214 - P1602CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602CARP-ND.
SIDACTOR BI 15V 50A DO214 - P0220SALRP
Order 'sidactor bi 15v 50a do214 - P0220SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SALRP-ND.
SIDACTOR BI 15V 50A DO214 - P0220SAMCLRP
Order 'sidactor bi 15v 50a do214 - P0220SAMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SAMCLRP-ND.
SIDACTOR BI 15V 50A DO214 - P0220SAMCRP
Order 'sidactor bi 15v 50a do214 - P0220SAMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0220SAMCRP-ND.
SIDACTOR BI 116V 50A DO214 - P1402CALRP
Order 'sidactor bi 116v 50a do214 - P1402CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402CALRP-ND.
SIDACTOR BI 116V 50A DO214 - P1402CARP
Order 'sidactor bi 116v 50a do214 - P1402CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402CARP-ND.
SIDACTOR BI 180V 50A DO214 - P2202CALRP
Order 'sidactor bi 180v 50a do214 - P2202CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202CALRP-ND.
SIDACTOR BI 180V 50A DO214 - P2202CARP
Order 'sidactor bi 180v 50a do214 - P2202CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202CARP-ND.
SIDACTOR BI 190V 50A DO214 - P2302SA
Order 'sidactor bi 190v 50a do214 - P2302SA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2302SA-ND.
SIDACTOR BI 240V 50A DO214 - P2702CALRP
Order 'sidactor bi 240v 50a do214 - P2702CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702CALRP-ND.
SIDACTOR BI 240V 50A DO214 - P2702CARP
Order 'sidactor bi 240v 50a do214 - P2702CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702CARP-ND.
SIDACTOR BI 280V 50A DO214 - P3002CALRP
Order 'sidactor bi 280v 50a do214 - P3002CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002CALRP-ND.
SIDACTOR BI 340V 50A DO214 - P3602CALRP
Order 'sidactor bi 340v 50a do214 - P3602CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3602CALRP-ND.
SIDACTOR BI 340V 50A DO214 - P3602CARP
Order 'sidactor bi 340v 50a do214 - P3602CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3602CARP-ND.
Send this link via E-Mail
Help With This Screen
