SIDAC SYM 2CH 65/130V 500A TO220 - P1602AC - Circuit Protection
| Digi-Key Part Number | P1602AC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P1602AC | |||
| Description | SIDAC SYM 2CH 65/130V 500A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P1602AC |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Bulk |
| Capacitance | 50pF |
| Voltage - Breakover | 95.00V, 190.0V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 65V, 130V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P1602AC P1602AC |
P1602AC Specification Sheet
SIDAC SYM 2CH 65/130V 500A TO220 - P1602AC (P1602AC-ND) - Circuit Protection
Related parts Circuit Protection :SIDAC SYM 2CH 65/130V 500A TO220 - P1602AC
Order 'sidac sym 2ch 65/130v 500a to220 - P1602AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AC-ND.
SIDAC SYM 2CH 65/130V 150A TO220 - P1602AA
Order 'sidac sym 2ch 65/130v 150a to220 - P1602AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AA-ND.
SIDAC SYM 4CH 65/130V 500A MS013 - P0724UCRP
Order 'sidac sym 4ch 65/130v 500a ms013 - P0724UCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0724UCRP-ND.
SIDAC SYM 2CH 58/116V 500A TO220 - P1402AC
Order 'sidac sym 2ch 58/116v 500a to220 - P1402AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402AC-ND.
SIDAC SYM 2CH 90/180V 500A TO220 - P2202AC
Order 'sidac sym 2ch 90/180v 500a to220 - P2202AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202AC-ND.
SIDAC SYM 4CH 65/130V 150A MS013 - P0724UARP
Order 'sidac sym 4ch 65/130v 150a ms013 - P0724UARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0724UARP-ND.
SIDAC SYM 4CH 65/130V 250A MS013 - P0724UBRP
Order 'sidac sym 4ch 65/130v 250a ms013 - P0724UBRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0724UBRP-ND.
SIDAC SYM 2CHP 25/50V 500A TO220 - P0602ACL
Order 'sidac sym 2chp 25/50v 500a to220 - P0602ACL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0602ACL-ND.
SIDAC SYM 2CHP 25/50V 500A TO220 - P0602AC
Order 'sidac sym 2chp 25/50v 500a to220 - P0602AC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0602AC-ND.
SIDAC SYM 2CH 58/116V 150A TO220 - P1402AAL
Order 'sidac sym 2ch 58/116v 150a to220 - P1402AAL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402AAL-ND.
SIDAC SYM 2CH 58/116V 150A TO220 - P1402AA
Order 'sidac sym 2ch 58/116v 150a to220 - P1402AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402AA-ND.
SIDAC SYM 2CH 58/116V 250A TO220 - P1402AB
Order 'sidac sym 2ch 58/116v 250a to220 - P1402AB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402AB-ND.
SIDAC SYM 2CH 90/180V 150A TO220 - P2202AA
Order 'sidac sym 2ch 90/180v 150a to220 - P2202AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202AA-ND.
SIDAC MC 2CH 120/240V 500A TO220 - P2702ACMC
Order 'sidac mc 2ch 120/240v 500a to220 - P2702ACMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ACMC-ND.
SIDAC MC 2CH 140/280V 500A TO220 - P3002ACMC
Order 'sidac mc 2ch 140/280v 500a to220 - P3002ACMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002ACMC-ND.
Send this link via E-Mail
Help With This Screen
