SIDACTOR 2CHP 130V 500A TO220 - P1602ACL60 - Circuit Protection
Tv - Thyristor Circuit Protection 400A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ACL60
| Digi-Key Part Number | P1602ACL60-ND |
500 |
2.49850 |
Extended Price
1249.25 |
| Manufacturer Part Number | P1602ACL60 | |||
| Description | SIDACTOR 2CHP 130V 500A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1602ACL60 |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Bulk |
| Capacitance | 85pF, 145pF |
| Voltage - Breakover | 95.00V, 190.0V |
| Current - Peak Pulse (8 x 20µs) | 400A |
| Current - Peak Pulse (10 x 1000µs) | 100A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 65V, 130V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1602ACL60 P1602ACL60 |
P1602ACL60 Specification Sheet
SIDACTOR 2CHP 130V 500A TO220 - P1602ACL60 (P1602ACL60-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 400A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ACL60SIDACTOR 2CHP 130V 500A TO220 - P1602ACL60
Order 'sidactor 2chp 130v 500a to220 - P1602ACL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ACL60-ND.
SIDACTOR 2CHP 130V 500A TO220 - P1602ACLRP
Order 'sidactor 2chp 130v 500a to220 - P1602ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ACLRP-ND.
SIDACTOR 2CHP 130V 50A TO220 - P1602AAL60
Order 'sidactor 2chp 130v 50a to220 - P1602AAL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL60-ND.
SIDACTOR 2CHP 130V 50A TO220 - P1602AAL61
Order 'sidactor 2chp 130v 50a to220 - P1602AAL61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL61-ND.
SIDACTOR 2CHP 130V 50A TO220 - P1602AALRP
Order 'sidactor 2chp 130v 50a to220 - P1602AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AALRP-ND.
SIDACTOR 2CHP 130V 100A TO220 - P1602ABL60
Order 'sidactor 2chp 130v 100a to220 - P1602ABL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABL60-ND.
SIDACTOR 2CHP 130V 100A TO220 - P1602ABLRP
Order 'sidactor 2chp 130v 100a to220 - P1602ABLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABLRP-ND.
SIDACTOR 2CHP 116V 500A TO220 - P1402ACLRP
Order 'sidactor 2chp 116v 500a to220 - P1402ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402ACLRP-ND.
SIDACTOR 2CHP 180V 500A TO220 - P2202ACL60
Order 'sidactor 2chp 180v 500a to220 - P2202ACL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202ACL60-ND.
SIDACTOR 2CHP 180V 500A TO220 - P2202ACLRP
Order 'sidactor 2chp 180v 500a to220 - P2202ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202ACLRP-ND.
SIDACTOR 2CHP 240V 500A TO220 - P2702ACLRP
Order 'sidactor 2chp 240v 500a to220 - P2702ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ACLRP-ND.
SIDACTOR 2CHP 240V 500A TO220 - P2702ACMCL
Order 'sidactor 2chp 240v 500a to220 - P2702ACMCL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702ACMCL-ND.
SIDACTOR 2CHP 280V 500A TO220 - P3002ACLRP
Order 'sidactor 2chp 280v 500a to220 - P3002ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002ACLRP-ND.
SIDACTOR 2CHP 280V 500A TO220 - P3002ACMCL
Order 'sidactor 2chp 280v 500a to220 - P3002ACMCL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002ACMCL-ND.
SIDACTOR 2CHP 340V 500A TO220 - P3602ACL
Order 'sidactor 2chp 340v 500a to220 - P3602ACL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3602ACL-ND.
Options for Tv - Thyristor Circuit Protection 400A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ACL60
Send this link via E-Mail
Help With This Screen
