Tv - Thyristor Circuit Protection 250A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AB
SIDACTOR SURGE SUP M. TO220 65V - P1602AB - Circuit Protection
| Digi-Key Part Number | P1602AB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P1602AB | |||
| Description | SIDACTOR SURGE SUP M. TO220 65V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 250A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AB
| Technical/Catalog Information | P1602AB |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Bulk |
| Capacitance | 50pF |
| Voltage - Breakover | 95.00V, 190.0V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 65V, 130V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P1602AB P1602AB |
P1602AB Specification Sheet
SIDACTOR SURGE SUP M. TO220 65V - P1602AB (P1602AB-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 250A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ABTv - Thyristor Circuit Protection 250A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AB
Order 'sidactor surge sup m. to220 65v - P1602AB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AB-ND.
Tv - Thyristor Circuit Protection 250A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P2202AB
Order 'sidactor surge sup m. to220 90v - P2202AB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202AB-ND.
Tv - Thyristor Circuit Protection 250A 270.0V Littelfuse / Teccor Sidactor(R) Product P2353AB
Order 'sidactor surge sup m. to220 200v - P2353AB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2353AB-ND.
Tv - Thyristor Circuit Protection 150A 260.0V Littelfuse / Teccor Sidactor(R) Product P2400AA61
Order 'sidactor surge sup m to220 220v - P2400AA61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2400AA61-ND.
Tv - Thyristor Circuit Protection 150A 330.0V Littelfuse / Teccor Sidactor(R) Product P3000AA61
Order 'sidactor surge sup m. to220 270v - P3000AA61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3000AA61-ND.
Tv - Thyristor Circuit Protection 250A 400.0V Littelfuse / Teccor Sidactor(R) Product P3403AB
Order 'sidactor surge sup m. to220 300v - P3403AB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3403AB-ND.
Tv - Thyristor Circuit Protection 250A 350.0V, 700.0V Littelfuse / Teccor Sidactor(R) Product P6002AB
Order 'sidactor surge sup m. to220 275v - P6002AB' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002AB-ND.
Tv - Thyristor Circuit Protection 150A 88.00V Littelfuse / Teccor Sidactor(R) Product P0720EA
Order 'sidactor 65v surge sup to-92 - P0720EA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0720EA-ND.
Tv - Thyristor Circuit Protection 150A 88.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0720SARP
Order 'sidactor 65v surge sup smd - P0720SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0720SARPCT-ND.
Tv - Thyristor Circuit Protection 150A 88.00V Littelfuse / Teccor Sidactor(R) Product (VA) P0720SARP
Order 'sidactor 65v surge sup smd - P0720SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P0720SARPDKR-ND.
Tv - Thyristor Circuit Protection 150A 88.00V Littelfuse / Teccor Sidactor(R) Product P0720SARP
Order 'sidactor 65v surge sup smd - P0720SARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0720SARPTR-ND.
Tv - Thyristor Circuit Protection 150A 98.00V Littelfuse / Teccor Sidactor(R) Product P0900EA
Order 'sidactor surge sup to-92 75v - P0900EA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0900EA-ND.
Tv - Thyristor Circuit Protection 150A 130.0V Littelfuse / Teccor Sidactor(R) Product P1100EA
Order 'sidactor surge sup to92 90v - P1100EA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100EA-ND.
Tv - Thyristor Circuit Protection 150A 160.0V Littelfuse / Teccor Sidactor(R) Product P1300EA
Order 'sidactor surge sup to92 120v - P1300EA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1300EA-ND.
Tv - Thyristor Circuit Protection 150A 180.0V Littelfuse / Teccor Sidactor(R) Product P1500EA
Order 'sidactor surge sup to-92 140v - P1500EA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1500EA-ND.
Options for Tv - Thyristor Circuit Protection 250A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AB
Send this link via E-Mail
Help With This Screen
