SIDACTOR 2CHP 65/130V 250A TO220 - P1602ABL - Circuit Protection
| Digi-Key Part Number | P1602ABL-ND |
1 10 100 500 1000 5000 |
3.81000 3.37300 2.61120 2.06720 1.63200 1.57760 |
Extended Price
3.81 33.73 261.12 1033.60 1632.00 7888.00 |
| Manufacturer Part Number | P1602ABL | |||
| Description | SIDACTOR 2CHP 65/130V 250A TO220 | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1602ABL |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Bulk |
| Capacitance | 85pF, 145pF |
| Voltage - Breakover | 95.00V, 190.0V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 2 |
| Voltage - Off State | 65V, 130V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1602ABL P1602ABL |
P1602ABL Specification Sheet
SIDACTOR 2CHP 65/130V 250A TO220 - P1602ABL (P1602ABL-ND) - Circuit Protection
Related parts Circuit Protection :SIDACTOR 2CHP 65/130V 250A TO220 - P1602ABL
Order 'sidactor 2chp 65/130v 250a to220 - P1602ABL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABL-ND.
SIDACTOR 2CHP 65/130V 250A TO220 - P1602AB60
Order 'sidactor 2chp 65/130v 250a to220 - P1602AB60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AB60-ND.
SIDACTOR 2CHP 65/130V 250A TO220 - P1602AB62
Order 'sidactor 2chp 65/130v 250a to220 - P1602AB62' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AB62-ND.
SIDACTOR 2CHP 65/130V 250A TO220 - P1602ABRP
Order 'sidactor 2chp 65/130v 250a to220 - P1602ABRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABRP-ND.
SIDACTOR 2CHP 65/130V 250A TO220 - P1602ABTP
Order 'sidactor 2chp 65/130v 250a to220 - P1602ABTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABTP-ND.
SIDACTOR 2CHP 65/130V 150A TO220 - P1602AA60
Order 'sidactor 2chp 65/130v 150a to220 - P1602AA60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AA60-ND.
SIDACTOR 2CHP 65/130V 150A TO220 - P1602AA61
Order 'sidactor 2chp 65/130v 150a to220 - P1602AA61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AA61-ND.
SIDACTOR 2CHP 65/130V 150A TO220 - P1602AARP
Order 'sidactor 2chp 65/130v 150a to220 - P1602AARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AARP-ND.
SIDACTOR 2CHP 65/130V 400A TO220 - P1602AC60
Order 'sidactor 2chp 65/130v 400a to220 - P1602AC60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AC60-ND.
SIDACTOR 2CHP 65/130V 400A TO220 - P1602ACRP
Order 'sidactor 2chp 65/130v 400a to220 - P1602ACRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ACRP-ND.
SIDACTOR 4CHP 65/130V 250A MS013 - P0724UBTP
Order 'sidactor 4chp 65/130v 250a ms013 - P0724UBTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0724UBTP-ND.
SIDACTOR 2CHP 58/116V 250A TO220 - P1402AB60
Order 'sidactor 2chp 58/116v 250a to220 - P1402AB60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402AB60-ND.
SIDACTOR 2CHP 58/116V 250A TO220 - P1402ABL
Order 'sidactor 2chp 58/116v 250a to220 - P1402ABL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402ABL-ND.
SIDACTOR 2CHP 58/116V 250A TO220 - P1402ABRP
Order 'sidactor 2chp 58/116v 250a to220 - P1402ABRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402ABRP-ND.
SIDACTOR 2CHP 90/180V 250A TO220 - P2202AB60
Order 'sidactor 2chp 90/180v 250a to220 - P2202AB60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202AB60-ND.
Send this link via E-Mail
Help With This Screen
