SIDACTOR 2CHP 130V 100A TO220 - P1602ABL60
Tv - Thyristor Circuit Protection 250A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ABL60
| Digi-Key Part Number | P1602ABL60-ND |
500 |
2.27240 |
Extended Price
1136.20 |
| Manufacturer Part Number | P1602ABL60 | |||
| Description | SIDACTOR 2CHP 130V 100A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1602ABL60 |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Bulk |
| Capacitance | 85pF, 145pF |
| Voltage - Breakover | 95.00V, 190.0V |
| Current - Peak Pulse (8 x 20µs) | 250A |
| Current - Peak Pulse (10 x 1000µs) | 80A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 65V, 130V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1602ABL60 P1602ABL60 |
P1602ABL60 Specification Sheet
SIDACTOR 2CHP 130V 100A TO220 - P1602ABL60 (P1602ABL60-ND)
Related parts Tv - Thyristor Circuit Protection 250A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ABL60SIDACTOR 2CHP 130V 100A TO220 - P1602ABL60
Order 'sidactor 2chp 130v 100a to220 - P1602ABL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABL60-ND.
SIDACTOR 2CHP 130V 100A TO220 - P1602ABLRP
Order 'sidactor 2chp 130v 100a to220 - P1602ABLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABLRP-ND.
SIDACTOR 2CHP 130V 500A TO220 - P1602ACL60
Order 'sidactor 2chp 130v 500a to220 - P1602ACL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ACL60-ND.
SIDACTOR 2CHP 130V 500A TO220 - P1602ACLRP
Order 'sidactor 2chp 130v 500a to220 - P1602ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ACLRP-ND.
SIDACTOR 2CHP 130V 50A TO220 - P1602AAL60
Order 'sidactor 2chp 130v 50a to220 - P1602AAL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL60-ND.
SIDACTOR 2CHP 130V 50A TO220 - P1602AAL61
Order 'sidactor 2chp 130v 50a to220 - P1602AAL61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL61-ND.
SIDACTOR 2CHP 130V 50A TO220 - P1602AALRP
Order 'sidactor 2chp 130v 50a to220 - P1602AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AALRP-ND.
SIDACTOR 2CHP 116V 100A TO220 - P1402ABL60
Order 'sidactor 2chp 116v 100a to220 - P1402ABL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402ABL60-ND.
SIDACTOR 2CHP 116V 100A TO220 - P1402ABLRP
Order 'sidactor 2chp 116v 100a to220 - P1402ABLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402ABLRP-ND.
SIDACTOR 2CHP 116V 500A TO220 - P1402ACLRP
Order 'sidactor 2chp 116v 500a to220 - P1402ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402ACLRP-ND.
SIDAC SYM 3CHP 130V 100A TO220 - P1553AB60RP
Order 'sidac sym 3chp 130v 100a to220 - P1553AB60RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553AB60RP-ND.
SIDAC SYM 3CHP 130V 100A TO220 - P1553ABL60
Order 'sidac sym 3chp 130v 100a to220 - P1553ABL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553ABL60-ND.
SIDAC SYM 3CHP 130V 100A TO220 - P1553ABL60RP
Order 'sidac sym 3chp 130v 100a to220 - P1553ABL60RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553ABL60RP-ND.
SIDAC SYM 3CHP 130V 100A TO220 - P1553ABLRP
Order 'sidac sym 3chp 130v 100a to220 - P1553ABLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553ABLRP-ND.
SIDAC SYM 2CHP 130V 50A TO220 - P1602AAL
Order 'sidac sym 2chp 130v 50a to220 - P1602AAL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL-ND.
Options for Tv - Thyristor Circuit Protection 250A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ABL60
Send this link via E-Mail
Help With This Screen
