SIDACTOR 2CHP 65/130V 150A TO220 - P1602AARP - Circuit Protection
Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AARP
| Digi-Key Part Number | P1602AARP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | P1602AARP | |||
| Description | SIDACTOR 2CHP 65/130V 150A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AARP
| Technical/Catalog Information | P1602AARP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Tape & Reel (TR) |
| Capacitance | 35pF, 60pF |
| Voltage - Breakover | 95.00V, 190.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 65V, 130V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P1602AARP P1602AARP |
P1602AARP Specification Sheet
SIDACTOR 2CHP 65/130V 150A TO220 - P1602AARP (P1602AARP-ND) - Circuit Protection
Related parts Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AARPSIDACTOR 2CHP 65/130V 150A TO220 - P1602AARP
Order 'sidactor 2chp 65/130v 150a to220 - P1602AARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AARP-ND.
SIDACTOR 2CHP 65/130V 150A TO220 - P1602AA60
Order 'sidactor 2chp 65/130v 150a to220 - P1602AA60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AA60-ND.
SIDACTOR 2CHP 65/130V 150A TO220 - P1602AA61
Order 'sidactor 2chp 65/130v 150a to220 - P1602AA61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AA61-ND.
SIDACTOR 4CHP 65/130V 150A MS013 - P0724UATP
Order 'sidactor 4chp 65/130v 150a ms013 - P0724UATP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0724UATP-ND.
SIDAC SYM 2CH 65/130V 150A TO220 - P1602AA
Order 'sidac sym 2ch 65/130v 150a to220 - P1602AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AA-ND.
SIDACTOR 2CHP 58/116V 150A TO220 - P1402AARP
Order 'sidactor 2chp 58/116v 150a to220 - P1402AARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402AARP-ND.
SIDACTOR 2CHP 65/130V 250A TO220 - P1602AB60
Order 'sidactor 2chp 65/130v 250a to220 - P1602AB60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AB60-ND.
SIDACTOR 2CHP 65/130V 250A TO220 - P1602AB62
Order 'sidactor 2chp 65/130v 250a to220 - P1602AB62' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AB62-ND.
SIDACTOR 2CHP 65/130V 250A TO220 - P1602ABL
Order 'sidactor 2chp 65/130v 250a to220 - P1602ABL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABL-ND.
SIDACTOR 2CHP 65/130V 250A TO220 - P1602ABRP
Order 'sidactor 2chp 65/130v 250a to220 - P1602ABRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABRP-ND.
SIDACTOR 2CHP 65/130V 250A TO220 - P1602ABTP
Order 'sidactor 2chp 65/130v 250a to220 - P1602ABTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABTP-ND.
SIDACTOR 2CHP 65/130V 400A TO220 - P1602AC60
Order 'sidactor 2chp 65/130v 400a to220 - P1602AC60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AC60-ND.
SIDACTOR 2CHP 65/130V 400A TO220 - P1602ACRP
Order 'sidactor 2chp 65/130v 400a to220 - P1602ACRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ACRP-ND.
SIDACTOR 2CHP 90/180V 150A TO220 - P2202AARP
Order 'sidactor 2chp 90/180v 150a to220 - P2202AARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202AARP-ND.
SIDACTOR 4CHP 65/130V 50A MS013 - P0724UALRP
Order 'sidactor 4chp 65/130v 50a ms013 - P0724UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0724UALRP-ND.
Options for Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AARP
Send this link via E-Mail
Help With This Screen
