Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AALRP
SIDACTOR 2CHP 130V 50A TO220 - P1602AALRP
| Digi-Key Part Number | P1602AALRP-ND |
700 |
2.10450 |
Extended Price
1473.15 |
| Manufacturer Part Number | P1602AALRP | |||
| Description | SIDACTOR 2CHP 130V 50A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1602AALRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Tape & Reel (TR) |
| Capacitance | 35pF, 60pF |
| Voltage - Breakover | 95.00V, 190.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 65V, 130V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1602AALRP P1602AALRP |
P1602AALRP Specification Sheet
SIDACTOR 2CHP 130V 50A TO220 - P1602AALRP (P1602AALRP-ND)
Related parts Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AALRPTv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AALRP
Order 'sidactor 2chp 130v 50a to220 - P1602AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AALRP-ND.
Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AAL60
Order 'sidactor 2chp 130v 50a to220 - P1602AAL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL60-ND.
Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AAL61
Order 'sidactor 2chp 130v 50a to220 - P1602AAL61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL61-ND.
Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AAL
Order 'sidac sym 2chp 130v 50a to220 - P1602AAL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL-ND.
Tv - Thyristor Circuit Protection 250A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ABL60
Order 'sidactor 2chp 130v 100a to220 - P1602ABL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABL60-ND.
Tv - Thyristor Circuit Protection 250A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ABLRP
Order 'sidactor 2chp 130v 100a to220 - P1602ABLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ABLRP-ND.
Tv - Thyristor Circuit Protection 400A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ACL60
Order 'sidactor 2chp 130v 500a to220 - P1602ACL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ACL60-ND.
Tv - Thyristor Circuit Protection 400A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602ACLRP
Order 'sidactor 2chp 130v 500a to220 - P1602ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602ACLRP-ND.
Tv - Thyristor Circuit Protection 150A 77.00V, 154.0V Littelfuse / Teccor Sidactor(R) Product P1402AALRP
Order 'sidactor 2chp 116v 50a to220 - P1402AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1402AALRP-ND.
Tv - Thyristor Circuit Protection 150A 130.0V, 260.0V Littelfuse / Teccor Sidactor(R) Product P2202AALRP
Order 'sidactor 2chp 180v 50a to220 - P2202AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2202AALRP-ND.
Tv - Thyristor Circuit Protection 150A 160.0V, 320.0V Littelfuse / Teccor Sidactor(R) Product P2702AALRP
Order 'sidactor 2chp 240v 50a to220 - P2702AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P2702AALRP-ND.
Tv - Thyristor Circuit Protection 150A 180.0V, 360.0V Littelfuse / Teccor Sidactor(R) Product P3002AALRP
Order 'sidactor 2chp 280v 50a to220 - P3002AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002AALRP-ND.
Tv - Thyristor Circuit Protection 150A 220.0V, 440.0V Littelfuse / Teccor Sidactor(R) Product P3602AALRP
Order 'sidactor 2chp 340v 50a to220 - P3602AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3602AALRP-ND.
Tv - Thyristor Circuit Protection 150A 250.0V, 500.0V Littelfuse / Teccor Sidactor(R) Product P4202AALRP
Order 'sidactor 2chp 380v 50a to220 - P4202AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4202AALRP-ND.
Tv - Thyristor Circuit Protection 150A 300.0V, 600.0V Littelfuse / Teccor Sidactor(R) Product P4802AALRP
Order 'sidactor 2chp 440v 50a to220 - P4802AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P4802AALRP-ND.
Options for Tv - Thyristor Circuit Protection 150A 95.00V, 190.0V Littelfuse / Teccor Sidactor(R) Product P1602AALRP
Send this link via E-Mail
Help With This Screen
