SIDAC SYM 2CHP 130V 50A TO220 - P1602AAL - Circuit Protection
| Digi-Key Part Number | P1602AAL-ND |
500 |
1.98260 |
Extended Price
991.30 |
| Manufacturer Part Number | P1602AAL | |||
| Description | SIDAC SYM 2CHP 130V 50A TO220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1602AAL |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | TO-220 Mod |
| Packaging | Bulk |
| Capacitance | 35pF, 60pF |
| Voltage - Breakover | 95.00V, 190.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 2 - Dual |
| Voltage - Off State | 65V, 130V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1602AAL P1602AAL |
P1602AAL Specification Sheet
SIDAC SYM 2CHP 130V 50A TO220 - P1602AAL (P1602AAL-ND) - Circuit Protection
Related parts Circuit Protection :SIDAC SYM 2CHP 130V 50A TO220 - P1602AAL
Order 'sidac sym 2chp 130v 50a to220 - P1602AAL' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL-ND.
SIDAC SYM 3CHP 130V 50A TO220 - P1553AAL60
Order 'sidac sym 3chp 130v 50a to220 - P1553AAL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553AAL60-ND.
SIDAC SYM 3CHP 130V 50A TO220 - P1553AALRP
Order 'sidac sym 3chp 130v 50a to220 - P1553AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553AALRP-ND.
SIDAC SYM 3CHP 130V 100A TO220 - P1553AB60RP
Order 'sidac sym 3chp 130v 100a to220 - P1553AB60RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553AB60RP-ND.
SIDAC SYM 3CHP 130V 100A TO220 - P1553ABL60
Order 'sidac sym 3chp 130v 100a to220 - P1553ABL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553ABL60-ND.
SIDAC SYM 3CHP 130V 100A TO220 - P1553ABL60RP
Order 'sidac sym 3chp 130v 100a to220 - P1553ABL60RP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553ABL60RP-ND.
SIDAC SYM 3CHP 130V 100A TO220 - P1553ABLRP
Order 'sidac sym 3chp 130v 100a to220 - P1553ABLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553ABLRP-ND.
SIDAC SYM 3CHP 130V 500A TO220 - P1553ACL60
Order 'sidac sym 3chp 130v 500a to220 - P1553ACL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553ACL60-ND.
SIDAC SYM 3CHP 130V 500A TO220 - P1553ACLRP
Order 'sidac sym 3chp 130v 500a to220 - P1553ACLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553ACLRP-ND.
SIDAC SYM 3CHP 130V 50A MS013 - P1553UALRP
Order 'sidac sym 3chp 130v 50a ms013 - P1553UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553UALRP-ND.
SIDAC SYM 3CHP 130V 50A MS013 - P1553UALTP
Order 'sidac sym 3chp 130v 50a ms013 - P1553UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553UALTP-ND.
SIDACTOR 2CHP 130V 50A TO220 - P1602AAL60
Order 'sidactor 2chp 130v 50a to220 - P1602AAL60' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL60-ND.
SIDACTOR 2CHP 130V 50A TO220 - P1602AAL61
Order 'sidactor 2chp 130v 50a to220 - P1602AAL61' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AAL61-ND.
SIDACTOR 2CHP 130V 50A TO220 - P1602AALRP
Order 'sidactor 2chp 130v 50a to220 - P1602AALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1602AALRP-ND.
SIDAC SYM 3CHP 130V 150A TO-220 - P1553AA
Order 'sidac sym 3chp 130v 150a to-220 - P1553AA' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1553AA-ND.
Send this link via E-Mail
Help With This Screen
