Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDACTOR 4CHP 280V 100A MS013 - P1504UBLRP

Digi-Key Part Number P1504UBLRP-ND
Price Break
1500
Unit Price
1.85250
Extended Price
2778.75
Manufacturer Part NumberP1504UBLRP
DescriptionSIDACTOR 4CHP 280V 100A MS013
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP1504UBLRP
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P1504UBLRP
P1504UBLRP


Image of SIDACTOR 4CHP 280V 100A MS013 - P1504UBLRP

SIDACTOR 4CHP 280V 100A MS013 - P1504UBLRP (P1504UBLRP-ND)

Related parts:
SIDACTOR 4CHP 280V 100A MS013 - P1504UBLRP
 Order 'sidactor 4chp 280v 100a ms013 - P1504UBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1504UBLRP-ND.
SIDACTOR 4CHP 280V 100A MS013 - P1504UBLTP
 Order 'sidactor 4chp 280v 100a ms013 - P1504UBLTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1504UBLTP-ND.
SIDACTOR 4CHP 150V 100A MS013 - P0904UBLRP
 Order 'sidactor 4chp 150v 100a ms013 - P0904UBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0904UBLRP-ND.
SIDACTOR 4CHP 150V 100A MS013 - P0904UBLTP
 Order 'sidactor 4chp 150v 100a ms013 - P0904UBLTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0904UBLTP-ND.
SIDACTOR 4CHP 180V 100A MS013 - P1104UBLRP
 Order 'sidactor 4chp 180v 100a ms013 - P1104UBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1104UBLRP-ND.
SIDACTOR 4CHP 180V 100A MS013 - P1104UBLTP
 Order 'sidactor 4chp 180v 100a ms013 - P1104UBLTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1104UBLTP-ND.
SIDACTOR 4CHP 240V 100A MS013 - P1304UBLRP
 Order 'sidactor 4chp 240v 100a ms013 - P1304UBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1304UBLRP-ND.
SIDACTOR 4CHP 240V 100A MS013 - P1304UBLTP
 Order 'sidactor 4chp 240v 100a ms013 - P1304UBLTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1304UBLTP-ND.
SIDACTOR 4CHP 280V 50A MS013 - P1504UALRP
 Order 'sidactor 4chp 280v 50a ms013 - P1504UALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1504UALRP-ND.
SIDACTOR 4CHP 280V 50A MS013 - P1504UALTP
 Order 'sidactor 4chp 280v 50a ms013 - P1504UALTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1504UALTP-ND.
SIDACTOR 4CHP 280V 500A MS013 - P1504UCLRP
 Order 'sidactor 4chp 280v 500a ms013 - P1504UCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1504UCLRP-ND.
SIDACTOR 4CHP 280V 500A MS013 - P1504UCLTP
 Order 'sidactor 4chp 280v 500a ms013 - P1504UCLTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1504UCLTP-ND.
SIDACTOR 4CHP 280V 500A MS013 - P1504UCMCLRP
 Order 'sidactor 4chp 280v 500a ms013 - P1504UCMCLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1504UCMCLRP-ND.
SIDACTOR 4CHP 280V 500A MS013 - P1504UCMCLTP
 Order 'sidactor 4chp 280v 500a ms013 - P1504UCMCLTP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1504UCMCLTP-ND.
SIDACTOR 4CHP 340V 100A MS013 - P1804UBLRP
 Order 'sidactor 4chp 340v 100a ms013 - P1804UBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1804UBLRP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDACTOR 4CHP 25/50V 500A MS013 - P0304UCMCLTP Next: SIDACTOR 4CHP 280V 100A MS013 - P1504UBLTP