SIDACTOR BI 180V 150A QFN SMD - P1500Q12ALRP - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | P1500Q12ALRP-ND |
5000 |
.51480 |
Extended Price
2574.00 |
| Manufacturer Part Number | P1500Q12ALRP | |||
| Description | SIDACTOR BI 180V 150A QFN SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1500Q12ALRP |
| Vendor | Littelfuse / Teccor(R) Sidactor(R) Product |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | 2-QFN |
| Packaging | Tape & Reel (TR) |
| Capacitance | 40pF |
| Voltage - Breakover | 180.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 140V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1500Q12ALRP P1500Q12ALRP |
P1500Q12ALRP Specification Sheet
SIDACTOR BI 180V 150A QFN SMD - P1500Q12ALRP (P1500Q12ALRP-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :SIDACTOR BI 180V 150A QFN SMD - P1500Q12ALRP
Order 'sidactor bi 180v 150a qfn smd - P1500Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1500Q12ALRP-ND.
SIDACTOR BI 180V 150A QFN SMD - P1800Q12ALRP
Order 'sidactor bi 180v 150a qfn smd - P1800Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1800Q12ALRP-ND.
SIDACTOR BI 25V 150A QFN SMD - P0080Q12ALRP
Order 'sidactor bi 25v 150a qfn smd - P0080Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0080Q12ALRPTR-ND.
SIDACTOR BI 40V 150A QFN SMD - P0300Q12ALRP
Order 'sidactor bi 40v 150a qfn smd - P0300Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0300Q12ALRPTR-ND.
SIDACTOR BI 77V 150A QFN SMD - P0640Q12ALRP
Order 'sidactor bi 77v 150a qfn smd - P0640Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0640Q12ALRP-ND.
SIDACTOR BI 88V 150A QFN SMD - P0720Q12ALRP
Order 'sidactor bi 88v 150a qfn smd - P0720Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0720Q12ALRP-ND.
SIDACTOR BI 180V 250A QFN SMD - P1500Q12BLRP
Order 'sidactor bi 180v 250a qfn smd - P1500Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1500Q12BLRP-ND.
SIDACTOR BI 180V 400A QFN SMD - P1500Q22CLRP
Order 'sidactor bi 180v 400a qfn smd - P1500Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1500Q22CLRPTR-ND.
SIDACTOR BI 180V 250A QFN SMD - P1800Q12BLRP
Order 'sidactor bi 180v 250a qfn smd - P1800Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1800Q12BLRP-ND.
SIDACTOR BI 300V 150A QFN SMD - P2600Q12ALRP
Order 'sidactor bi 300v 150a qfn smd - P2600Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P2600Q12ALRP-ND.
SIDACTOR BI 350V 150A QFN SMD - P3100Q12ALRP
Order 'sidactor bi 350v 150a qfn smd - P3100Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P3100Q12ALRPTR-ND.
SIDACTOR BI 400V 150A QFN SMD - P3500Q12ALRP
Order 'sidactor bi 400v 150a qfn smd - P3500Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P3500Q12ALRP-ND.
SIDACTOR BI 25V 150A QFN SMD - P0080Q12ALRP
Order 'sidactor bi 25v 150a qfn smd - P0080Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P0080Q12ALRPCT-ND.
SIDACTOR BI 25V 150A QFN SMD - P0080Q12ALRP
Order 'sidactor bi 25v 150a qfn smd - P0080Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P0080Q12ALRPDKR-ND.
SIDACTOR BI 40V 150A QFN SMD - P0300Q12ALRP
Order 'sidactor bi 40v 150a qfn smd - P0300Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P0300Q12ALRPCT-ND.
Send this link via E-Mail
Help With This Screen