Keywords:





SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP - Over Voltage, Current, Temperature Devices

Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1301CA2LRP

Digi-Key Part Number P1301CA2LRP-ND
Price Break
2500
Unit Price
.82720
Extended Price
2068.00
Manufacturer Part NumberP1301CA2LRP
DescriptionSIDAC SLIC UNI 120V 50A DO214
Quantity Available Non-Stock
All prices are in USD

Purchase Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1301CA2LRP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1301CA2LRP
Technical/Catalog InformationP1301CA2LRP
VendorLittelfuse / Teccor(R) Sidactor(R) Product
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (3 Lead)
PackagingTape & Reel (TR)
TechnologyMixed Technology
ApplicationsSLIC
Number of Circuits2 - Dual
Voltage - Working120V
Voltage - Clamping160V
Power (Watts)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P1301CA2LRP
P1301CA2LRP

P1301CA2LRP Specification Sheet

Image of SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP

SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP (P1301CA2LRP-ND) - Over Voltage, Current, Temperature Devices

Related parts Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1301CA2LRP
SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP
 Order 'sidac slic uni 120v 50a do214 - P1301CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1301CA2LRP-ND.
SIDACTOR SLIC UNI 160V 50A DO214 - P1701CA2LRP
 Order 'sidactor slic uni 160v 50a do214 - P1701CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1701CA2LRP-ND.
SIDACTOR UNI 65V 50A DO214 - P0721CA2LRP
 Order 'sidactor uni 65v 50a do214 - P0721CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721CA2LRP-ND.
SIDACTOR UNI 65V 50A DO214 - P0721SALRP
 Order 'sidactor uni 65v 50a do214 - P0721SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721SALRP-ND.
SIDACTOR UNI 75V 50A DO214 - P0901CA2LRP
 Order 'sidactor uni 75v 50a do214 - P0901CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0901CA2LRP-ND.
SIDACTOR UNI 75V 50A DO214 - P0901SALRP
 Order 'sidactor uni 75v 50a do214 - P0901SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0901SALRP-ND.
SIDACTOR UNI 160V 50A DO214 - P1701SALRP
 Order 'sidactor uni 160v 50a do214 - P1701SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1701SALRP-ND.
BATTRAX SLIC SGL NEG 50A DO214 - B1160CALRP
 Order 'battrax slic sgl neg 50a do214 - B1160CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1160CALRP-ND.
SIDACTOR SLIC UNI 50A DO214 - P1101SALRP
 Order 'sidactor slic uni 50a do214 - P1101SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1101SALRP-ND.
SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP
 Order 'sidac unidir dual 65v 150a do214 - P0721CA2RP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721CA2RP-ND.
SIDAC SLIC UNI 160V 50A MS013 - P1701UALRP
 Order 'sidac slic uni 160v 50a ms013 - P1701UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1701UALRP-ND.
SIDAC SLIC UNI 160V 50A MS013 - P1701UALTP
 Order 'sidac slic uni 160v 50a ms013 - P1701UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1701UALTP-ND.
BATTRAX SLIC SNGL NEG 400A DO214 - B1160CCLRP
 Order 'battrax slic sngl neg 400a do214 - B1160CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1160CCLRPTR-ND.
BATTRAX SLIC SNGL NEG 400A DO214 - B1200CCLRP
 Order 'battrax slic sngl neg 400a do214 - B1200CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1200CCLRP-ND.
BATTRAX SLIC DUAL NEG 500A DO214 - B2050CCLRP
 Order 'battrax slic dual neg 500a do214 - B2050CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B2050CCLRP-ND.

Options for Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1301CA2LRP
Send this link via E-Mail
Help With This Screen

SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SIDAC SLIC SYM 160V 500A MS013 - P1701UCLTP Next: SIDAC SLIC UNI 160V 50A MS013 - P1701UALRP
SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP