SIDACTOR BI 120V 50A QFN SMD - P1300Q12ALRP - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | P1300Q12ALRP-ND |
5000 |
.51480 |
Extended Price
2574.00 |
| Manufacturer Part Number | P1300Q12ALRP | |||
| Description | SIDACTOR BI 120V 50A QFN SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1300Q12ALRP |
| Vendor | Littelfuse / Teccor(R) Sidactor(R) Product |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | 2-QFN |
| Packaging | Tape & Reel (TR) |
| Capacitance | 45pF |
| Voltage - Breakover | 160.0V |
| Current - Peak Pulse (8 x 20µs) | 150A |
| Current - Peak Pulse (10 x 1000µs) | 45A |
| Number of Circuits | 1 - Single |
| Voltage - Off State | 120V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1300Q12ALRP P1300Q12ALRP |
P1300Q12ALRP Specification Sheet
SIDACTOR BI 120V 50A QFN SMD - P1300Q12ALRP (P1300Q12ALRP-ND) - Over Voltage, Current, Temperature Devices
Related parts Over Voltage, Current, Temperature Devices :SIDACTOR BI 120V 50A QFN SMD - P1300Q12ALRP
Order 'sidactor bi 120v 50a qfn smd - P1300Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1300Q12ALRP-ND.
SIDACTOR BI 120V 500A QFN SMD - P1300Q22CLRP
Order 'sidactor bi 120v 500a qfn smd - P1300Q22CLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1300Q22CLRP-ND.
SIDACTOR BI 75V 50A QFN SMD - P0900Q12ALRP
Order 'sidactor bi 75v 50a qfn smd - P0900Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0900Q12ALRP-ND.
SIDACTOR BI 75V 50A QFN SMD - P0900Q12BLRP
Order 'sidactor bi 75v 50a qfn smd - P0900Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0900Q12BLRP-ND.
SIDACTOR BI 90V 50A QFN SMD - P1100Q12ALRP
Order 'sidactor bi 90v 50a qfn smd - P1100Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1100Q12ALRP-ND.
SIDACTOR BI 120V 100A QFN SMD - P1300Q12BLRP
Order 'sidactor bi 120v 100a qfn smd - P1300Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1300Q12BLRP-ND.
SIDACTOR BI 190V 50A QFN SMD - P2300Q12ALRP
Order 'sidactor bi 190v 50a qfn smd - P2300Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P2300Q12ALRP-ND.
SIDACTOR BI 75V 500A QFN SMD - P0900Q22CLRP
Order 'sidactor bi 75v 500a qfn smd - P0900Q22CLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0900Q22CLRP-ND.
SIDACTOR BI 90V 500A QFN SMD - P1100Q22CLRP
Order 'sidactor bi 90v 500a qfn smd - P1100Q22CLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100Q22CLRP-ND.
SIDACTOR BI 190V 500A QFN SMD - P2300Q22CLRP
Order 'sidactor bi 190v 500a qfn smd - P2300Q22CLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2300Q22CLRP-ND.
SIDACTOR BI 220V 500A QFN SMD - P2600Q22CLRP
Order 'sidactor bi 220v 500a qfn smd - P2600Q22CLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600Q22CLRP-ND.
SIDACTOR BI 275V 500A QFN SMD - P3100Q22CLRP
Order 'sidactor bi 275v 500a qfn smd - P3100Q22CLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P3100Q22CLRP-ND.
SIDACTOR BI 25V 150A QFN SMD - P0080Q12ALRP
Order 'sidactor bi 25v 150a qfn smd - P0080Q12ALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0080Q12ALRPTR-ND.
SIDACTOR BI 25V 250A QFN SMD - P0080Q12BLRP
Order 'sidactor bi 25v 250a qfn smd - P0080Q12BLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0080Q12BLRPTR-ND.
SIDACTOR BI 25V 400A QFN SMD - P0080Q22CLRP
Order 'sidactor bi 25v 400a qfn smd - P0080Q22CLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0080Q22CLRPTR-ND.
Send this link via E-Mail
Help With This Screen