CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D - Capacitors
330pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H331JA01D
| Digi-Key Part Number | 490-1295-2-ND |
10000 30000 |
.00800 .00600 |
Extended Price
80.00 180.00 |
| Manufacturer Part Number | GRM1555C1H331JA01D | |||
| Description | CAP CER 330PF 50V 5% C0G 0402 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM1555C1H331JA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM1555C1H331JA01D GRM1555C1H331JA01D 490 1295 2 ND 49012952ND 490-1295-2 |
GRM1555C1H331JA01D Specification Sheet
CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D (490-1295-2-ND) - Capacitors
Related parts 330pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H331JA01DCAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D
Order 'cap cer 330pf 50v 5% c0g 0402 - GRM1555C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1295-1-ND.
CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D
Order 'cap cer 330pf 50v 5% c0g 0402 - GRM1555C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1295-2-ND.
CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D
Order 'cap cer 330pf 50v 5% c0g 0402 - GRM1555C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1295-6-ND.
CAP CER 330PF 50V 5% C0G 0603 - GRM1885C1H331JA01D
Order 'cap cer 330pf 50v 5% c0g 0603 - GRM1885C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1439-1-ND.
CAP CER 330PF 50V 5% C0G 0603 - GRM1885C1H331JA01D
Order 'cap cer 330pf 50v 5% c0g 0603 - GRM1885C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1439-2-ND.
CAP CER 330PF 50V 5% C0G 0603 - GRM1885C1H331JA01D
Order 'cap cer 330pf 50v 5% c0g 0603 - GRM1885C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1439-6-ND.
CAP CER 10PF 50V 5% C0G 0402 - GRM1555C1H100JZ01D
Order 'cap cer 10pf 50v 5% c0g 0402 - GRM1555C1H100JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1278-1-ND.
CAP CER 10PF 50V 5% C0G 0402 - GRM1555C1H100JZ01D
Order 'cap cer 10pf 50v 5% c0g 0402 - GRM1555C1H100JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1278-2-ND.
CAP CER 10PF 50V 5% C0G 0402 - GRM1555C1H100JZ01D
Order 'cap cer 10pf 50v 5% c0g 0402 - GRM1555C1H100JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1278-6-ND.
CAP CER 12PF 50V 5% C0G 0402 - GRM1555C1H120JZ01D
Order 'cap cer 12pf 50v 5% c0g 0402 - GRM1555C1H120JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1279-1-ND.
CAP CER 12PF 50V 5% C0G 0402 - GRM1555C1H120JZ01D
Order 'cap cer 12pf 50v 5% c0g 0402 - GRM1555C1H120JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1279-2-ND.
CAP CER 12PF 50V 5% C0G 0402 - GRM1555C1H120JZ01D
Order 'cap cer 12pf 50v 5% c0g 0402 - GRM1555C1H120JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1279-6-ND.
CAP CER 15PF 50V 5% C0G 0402 - GRM1555C1H150JZ01D
Order 'cap cer 15pf 50v 5% c0g 0402 - GRM1555C1H150JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1280-1-ND.
CAP CER 15PF 50V 5% C0G 0402 - GRM1555C1H150JZ01D
Order 'cap cer 15pf 50v 5% c0g 0402 - GRM1555C1H150JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1280-2-ND.
CAP CER 15PF 50V 5% C0G 0402 - GRM1555C1H150JZ01D
Order 'cap cer 15pf 50v 5% c0g 0402 - GRM1555C1H150JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1280-6-ND.
Options for 330pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 50V GRM1555C1H331JA01D
Send this link via E-Mail
Help With This Screen
