Keywords:





CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D - Capacitors

330pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H331JA01D

Digi-Key Part Number 490-1295-1-ND
Price Break
10
100
500
1000
Unit Price
.04700
.02800
.01612
.01118
Extended Price
0.47
2.80
8.06
11.18
Manufacturer Part NumberGRM1555C1H331JA01D
DescriptionCAP CER 330PF 50V 5% C0G 0402
Quantity Available 9940
All prices are in USD

Purchase 330pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H331JA01D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 330pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H331JA01D
Technical/Catalog InformationGRM1555C1H331JA01D
VendorMurata Electronics North America (VA)
CategoryCapacitors
Capacitance330pF
Voltage - Rated 50V
Tolerance±5%
Package / Case0402 (1005 metric)
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GRM1555C1H331JA01D
GRM1555C1H331JA01D
490 1295 1 ND
49012951ND
490-1295-1

GRM1555C1H331JA01D Specification Sheet

Image of CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D

CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D (490-1295-1-ND) - Capacitors

Related parts 330pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H331JA01D
CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D
 Order 'cap cer 330pf 50v 5% c0g 0402 - GRM1555C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1295-1-ND.
CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D
 Order 'cap cer 330pf 50v 5% c0g 0402 - GRM1555C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1295-2-ND.
CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D
 Order 'cap cer 330pf 50v 5% c0g 0402 - GRM1555C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1295-6-ND.
CAP CER 330PF 50V 5% C0G 0603 - GRM1885C1H331JA01D
 Order 'cap cer 330pf 50v 5% c0g 0603 - GRM1885C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1439-1-ND.
CAP CER 330PF 50V 5% C0G 0603 - GRM1885C1H331JA01D
 Order 'cap cer 330pf 50v 5% c0g 0603 - GRM1885C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1439-2-ND.
CAP CER 330PF 50V 5% C0G 0603 - GRM1885C1H331JA01D
 Order 'cap cer 330pf 50v 5% c0g 0603 - GRM1885C1H331JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1439-6-ND.
CAP CER 10PF 50V 5% C0G 0402 - GRM1555C1H100JZ01D
 Order 'cap cer 10pf 50v 5% c0g 0402 - GRM1555C1H100JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1278-1-ND.
CAP CER 10PF 50V 5% C0G 0402 - GRM1555C1H100JZ01D
 Order 'cap cer 10pf 50v 5% c0g 0402 - GRM1555C1H100JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1278-2-ND.
CAP CER 10PF 50V 5% C0G 0402 - GRM1555C1H100JZ01D
 Order 'cap cer 10pf 50v 5% c0g 0402 - GRM1555C1H100JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1278-6-ND.
CAP CER 12PF 50V 5% C0G 0402 - GRM1555C1H120JZ01D
 Order 'cap cer 12pf 50v 5% c0g 0402 - GRM1555C1H120JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1279-1-ND.
CAP CER 12PF 50V 5% C0G 0402 - GRM1555C1H120JZ01D
 Order 'cap cer 12pf 50v 5% c0g 0402 - GRM1555C1H120JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1279-2-ND.
CAP CER 12PF 50V 5% C0G 0402 - GRM1555C1H120JZ01D
 Order 'cap cer 12pf 50v 5% c0g 0402 - GRM1555C1H120JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1279-6-ND.
CAP CER 15PF 50V 5% C0G 0402 - GRM1555C1H150JZ01D
 Order 'cap cer 15pf 50v 5% c0g 0402 - GRM1555C1H150JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1280-1-ND.
CAP CER 15PF 50V 5% C0G 0402 - GRM1555C1H150JZ01D
 Order 'cap cer 15pf 50v 5% c0g 0402 - GRM1555C1H150JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1280-2-ND.
CAP CER 15PF 50V 5% C0G 0402 - GRM1555C1H150JZ01D
 Order 'cap cer 15pf 50v 5% c0g 0402 - GRM1555C1H150JZ01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1280-6-ND.

Options for 330pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 50V GRM1555C1H331JA01D
Send this link via E-Mail
Help With This Screen

CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 330PF 50V 20% X7R DIP - MD015C331MAB Next: CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D
CAP CER 330PF 50V 5% C0G 0402 - GRM1555C1H331JA01D