SIDACTOR SLIC 4CHP 500A MS013 - P1101UCLTP
| Digi-Key Part Number | P1101UCLTP-ND |
500 |
3.68410 |
Extended Price
1842.05 |
| Manufacturer Part Number | P1101UCLTP | |||
| Description | SIDACTOR SLIC 4CHP 500A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1101UCLTP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tube |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 4 - Quad |
| Voltage - Working | 95V |
| Voltage - Clamping | 130V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1101UCLTP P1101UCLTP |
P1101UCLTP Specification Sheet
SIDACTOR SLIC 4CHP 500A MS013 - P1101UCLTP (P1101UCLTP-ND)
Related parts :SIDACTOR SLIC 4CHP 500A MS013 - P1101UCLTP
Order 'sidactor slic 4chp 500a ms013 - P1101UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101UCLTP-ND.
SIDACTOR SLIC 4CHP 500A MS013 - P1101UCLRP
Order 'sidactor slic 4chp 500a ms013 - P1101UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101UCLRP-ND.
SIDACTOR 6CHP 330V 500A MS013 - A3406UC6LRP
Order 'sidactor 6chp 330v 500a ms013 - A3406UC6LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A3406UC6LRP-ND.
SIDACTOR 6CHP 330V 500A MS013 - A3406UC6LTP
Order 'sidactor 6chp 330v 500a ms013 - A3406UC6LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A3406UC6LTP-ND.
SIDACTOR SYM 4CHP 58V 500A MS013 - P0641UCLRP
Order 'sidactor sym 4chp 58v 500a ms013 - P0641UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UCLRP-ND.
SIDACTOR SYM 4CHP 58V 500A MS013 - P0641UCLTP
Order 'sidactor sym 4chp 58v 500a ms013 - P0641UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641UCLTP-ND.
SIDACTOR SYM 4CHP 65V 500A MS013 - P0721UCLRP
Order 'sidactor sym 4chp 65v 500a ms013 - P0721UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UCLRP-ND.
SIDACTOR SYM 4CHP 65V 500A MS013 - P0721UCLTP
Order 'sidactor sym 4chp 65v 500a ms013 - P0721UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0721UCLTP-ND.
SIDACTOR SYM 4CHP 75V 500A MS013 - P0901UCLRP
Order 'sidactor sym 4chp 75v 500a ms013 - P0901UCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UCLRP-ND.
SIDACTOR SYM 4CHP 75V 500A MS013 - P0901UCLTP
Order 'sidactor sym 4chp 75v 500a ms013 - P0901UCLTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0901UCLTP-ND.
SIDACTOR SLIC UNI 4CHP 50A MS013 - P1101UALRP
Order 'sidactor slic uni 4chp 50a ms013 - P1101UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101UALRP-ND.
SIDACTOR SLIC UNI 4CHP 50A MS013 - P1101UALTP
Order 'sidactor slic uni 4chp 50a ms013 - P1101UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101UALTP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UB4LRP
Order 'sidactor 4chp 180v 500a ms013 - A1220UB4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UB4LRP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UB4LTP
Order 'sidactor 4chp 180v 500a ms013 - A1220UB4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UB4LTP-ND.
SIDACTOR 4CHP 180V 500A MS013 - A1220UC4LRP
Order 'sidactor 4chp 180v 500a ms013 - A1220UC4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number A1220UC4LRP-ND.
Send this link via E-Mail
Help With This Screen
