SIDACTOR SLIC UNI 4CHP 50A MS013 - P1101UALRP
Tv - Other Composition Circuit Protection 95V - Littelfuse / Teccor Sidactor(R) Product P1101UALRP
| Digi-Key Part Number | P1101UALRP-ND |
1500 |
2.26200 |
Extended Price
3393.00 |
| Manufacturer Part Number | P1101UALRP | |||
| Description | SIDACTOR SLIC UNI 4CHP 50A MS013 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1101UALRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | 6-SOIC |
| Packaging | Tape & Reel (TR) |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 4 - Quad |
| Voltage - Working | 95V |
| Voltage - Clamping | 130V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1101UALRP P1101UALRP |
P1101UALRP Specification Sheet
SIDACTOR SLIC UNI 4CHP 50A MS013 - P1101UALRP (P1101UALRP-ND)
Related parts Tv - Other Composition Circuit Protection 95V - Littelfuse / Teccor Sidactor(R) Product P1101UALRPSIDACTOR SLIC UNI 4CHP 50A MS013 - P1101UALRP
Order 'sidactor slic uni 4chp 50a ms013 - P1101UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101UALRP-ND.
SIDACTOR SLIC UNI 4CHP 50A MS013 - P1101UALTP
Order 'sidactor slic uni 4chp 50a ms013 - P1101UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101UALTP-ND.
SIDAC SLIC UNI 160V 50A MS013 - P1701UALRP
Order 'sidac slic uni 160v 50a ms013 - P1701UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1701UALRP-ND.
SIDAC SLIC UNI 160V 50A MS013 - P1701UALTP
Order 'sidac slic uni 160v 50a ms013 - P1701UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1701UALTP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1101UA4LRP
Order 'battrax slic dual neg 50a ms013 - B1101UA4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UA4LRP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1101UA4LTP
Order 'battrax slic dual neg 50a ms013 - B1101UA4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UA4LTP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1101UALRP
Order 'battrax slic dual neg 50a ms013 - B1101UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UALRP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1101UALTP
Order 'battrax slic dual neg 50a ms013 - B1101UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1101UALTP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1161UA4LRP
Order 'battrax slic dual neg 50a ms013 - B1161UA4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UA4LRP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1161UA4LTP
Order 'battrax slic dual neg 50a ms013 - B1161UA4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UA4LTP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1161UALRP
Order 'battrax slic dual neg 50a ms013 - B1161UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UALRP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1161UALTP
Order 'battrax slic dual neg 50a ms013 - B1161UALTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1161UALTP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1201UA4LRP
Order 'battrax slic dual neg 50a ms013 - B1201UA4LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UA4LRP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1201UA4LTP
Order 'battrax slic dual neg 50a ms013 - B1201UA4LTP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UA4LTP-ND.
BATTRAX SLIC DUAL NEG 50A MS013 - B1201UALRP
Order 'battrax slic dual neg 50a ms013 - B1201UALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number B1201UALRP-ND.
Options for Tv - Other Composition Circuit Protection 95V - Littelfuse / Teccor Sidactor(R) Product P1101UALRP
Send this link via E-Mail
Help With This Screen
