SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP - Circuit Protection
| Digi-Key Part Number | P1101SCLRPTR-ND |
2500 |
.79275 |
Extended Price
1981.88 |
| Manufacturer Part Number | P1101SCLRP | |||
| Description | SIDAC SLIC UNI 95V 400A DO-214AA | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1101SCLRP |
| Vendor | Littelfuse / Teccor Sidactor(R) Product |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Tape & Reel (TR) |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 1 |
| Voltage - Working | 95V |
| Voltage - Clamping | 130V |
| Power (Watts) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1101SCLRP P1101SCLRP P1101SCLRPTR ND P1101SCLRPTRND P1101SCLRPTR |
P1101SCLRP Specification Sheet
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP (P1101SCLRPTR-ND) - Circuit Protection
Related parts Circuit Protection :SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
Order 'sidac slic uni 95v 400a do-214aa - P1101SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101SCLRPTR-ND.
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
Order 'sidac slic uni 95v 400a do-214aa - P1101SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1101SCLRPCT-ND.
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
Order 'sidac slic uni 95v 400a do-214aa - P1101SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1101SCLRPDKR-ND.
SIDAC SLIC UNI 58V 400A DO-214AA - P0641SC
Order 'sidac slic uni 58v 400a do-214aa - P0641SC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641SC-ND.
SIDAC MC UNI 90V 400A DO-214AA - P1100SCMCLRP
Order 'sidac mc uni 90v 400a do-214aa - P1100SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100SCMCLRP-ND.
SIDACTOR UNI 90V 400A DO-214AA - P1100SCLRP
Order 'sidactor uni 90v 400a do-214aa - P1100SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1100SCLRPCT-ND.
SIDACTOR UNI 90V 400A DO-214AA - P1100SCLRP
Order 'sidactor uni 90v 400a do-214aa - P1100SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1100SCLRPDKR-ND.
SIDACTOR UNI 90V 400A DO-214AA - P1100SCLRP
Order 'sidactor uni 90v 400a do-214aa - P1100SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100SCLRPTR-ND.
SIDAC MC BI 90V 400A DO-214AA - P1100SCMC
Order 'sidac mc bi 90v 400a do-214aa - P1100SCMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100SCMC-ND.
SIDAC MC BI 100V 400A DO-214AA - P1200SCMCLRP
Order 'sidac mc bi 100v 400a do-214aa - P1200SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1200SCMCLRP-ND.
SIDAC MC BI 100V 400A DO-214AA - P1200SCMC
Order 'sidac mc bi 100v 400a do-214aa - P1200SCMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1200SCMC-ND.
SIDAC MC BI 100V 400A DO-214AA - P1200SCMCRP
Order 'sidac mc bi 100v 400a do-214aa - P1200SCMCRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1200SCMCRP-ND.
SIDAC MC BI 140V 400A DO-214AA - P1500SCMCLRP
Order 'sidac mc bi 140v 400a do-214aa - P1500SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1500SCMCLRP-ND.
SIDAC MC BI 140V 400A DO-214AA - P1500SCMC
Order 'sidac mc bi 140v 400a do-214aa - P1500SCMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1500SCMC-ND.
SIDAC MC BI 170V 400A DO-214AA - P1800SCMCLRP
Order 'sidac mc bi 170v 400a do-214aa - P1800SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1800SCMCLRPCT-ND.
Send this link via E-Mail
Help With This Screen
