Keywords:





SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP - Circuit Protection

Digi-Key Part Number P1101SCLRPDKR-ND
Price Break
1
10
100
500
1000
Unit Price
1.81000
1.54000
1.31370
1.08720
.86070
Extended Price
1.81
15.40
131.37
543.60
860.70
Manufacturer Part NumberP1101SCLRP
DescriptionSIDAC SLIC UNI 95V 400A DO-214AA
Quantity Available Available
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP1101SCLRP
VendorLittelfuse / Teccor Sidactor(R) Product (VA)
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingDigi-ReelĀ®
TechnologyMixed Technology
ApplicationsSLIC
Number of Circuits1 - Single
Voltage - Working95V
Voltage - Clamping130V
Power (Watts)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P1101SCLRP
P1101SCLRP
P1101SCLRPDKR ND
P1101SCLRPDKRND
P1101SCLRPDKR

P1101SCLRP Specification Sheet

Image of SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP

SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP (P1101SCLRPDKR-ND) - Circuit Protection

Related parts Circuit Protection :
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
 Order 'sidac slic uni 95v 400a do-214aa - P1101SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1101SCLRPCT-ND.
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
 Order 'sidac slic uni 95v 400a do-214aa - P1101SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1101SCLRPDKR-ND.
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
 Order 'sidac slic uni 95v 400a do-214aa - P1101SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1101SCLRPTR-ND.
SIDAC SLIC UNI 58V 400A DO-214AA - P0641SC
 Order 'sidac slic uni 58v 400a do-214aa - P0641SC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P0641SC-ND.
SIDAC MC UNI 90V 400A DO-214AA - P1100SCMCLRP
 Order 'sidac mc uni 90v 400a do-214aa - P1100SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100SCMCLRP-ND.
SIDACTOR UNI 90V 400A DO-214AA - P1100SCLRP
 Order 'sidactor uni 90v 400a do-214aa - P1100SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1100SCLRPCT-ND.
SIDACTOR UNI 90V 400A DO-214AA - P1100SCLRP
 Order 'sidactor uni 90v 400a do-214aa - P1100SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1100SCLRPDKR-ND.
SIDAC MC BI 170V 400A DO-214AA - P1800SCMCLRP
 Order 'sidac mc bi 170v 400a do-214aa - P1800SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1800SCMCLRPCT-ND.
SIDAC MC BI 170V 400A DO-214AA - P1800SCMCLRP
 Order 'sidac mc bi 170v 400a do-214aa - P1800SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P1800SCMCLRPDKR-ND.
SIDAC MC BI 275V 400A DO-214AA - P3100SCMCLRP
 Order 'sidac mc bi 275v 400a do-214aa - P3100SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P3100SCMCLRPCT-ND.
SIDAC MC BI 275V 400A DO-214AA - P3100SCMCLRP
 Order 'sidac mc bi 275v 400a do-214aa - P3100SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product (VA). Digi-Key part number P3100SCMCLRPDKR-ND.
SIDACTOR UNI 90V 400A DO-214AA - P1100SCLRP
 Order 'sidactor uni 90v 400a do-214aa - P1100SCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100SCLRPTR-ND.
SIDAC MC BI 90V 400A DO-214AA - P1100SCMC
 Order 'sidac mc bi 90v 400a do-214aa - P1100SCMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1100SCMC-ND.
SIDAC MC BI 100V 400A DO-214AA - P1200SCMCLRP
 Order 'sidac mc bi 100v 400a do-214aa - P1200SCMCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1200SCMCLRP-ND.
SIDAC MC BI 100V 400A DO-214AA - P1200SCMC
 Order 'sidac mc bi 100v 400a do-214aa - P1200SCMC' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P1200SCMC-ND.

Send this link via E-Mail
Help With This Screen

SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP Next: SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP
SIDAC SLIC UNI 95V 400A DO-214AA - P1101SCLRP