SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP - Over Voltage, Current, Temperature Devices
Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1101CA2LRP
| Digi-Key Part Number | P1101CA2LRPTR-ND |
2500 |
.82720 |
Extended Price
2068.00 |
| Manufacturer Part Number | P1101CA2LRP | |||
| Description | SIDAC DL-CHP SLIC 95V 150A DO214 | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1101CA2LRP |
| Vendor | Littelfuse / Teccor(R) Sidactor(R) Product |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | DO-214AA (3 Lead) |
| Packaging | Tape & Reel (TR) |
| Technology | Mixed Technology |
| Applications | SLIC |
| Number of Circuits | 2 - Dual |
| Voltage - Working | 95V |
| Voltage - Clamping | 130V |
| Power (Watts) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1101CA2LRP P1101CA2LRP P1101CA2LRPTR ND P1101CA2LRPTRND P1101CA2LRPTR |
P1101CA2LRP Specification Sheet
SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP (P1101CA2LRPTR-ND) - Over Voltage, Current, Temperature Devices
Related parts Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1101CA2LRPSIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP
Order 'sidac dl-chp slic 95v 150a do214 - P1101CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P1101CA2LRPCT-ND.
SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP
Order 'sidac dl-chp slic 95v 150a do214 - P1101CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product (VA). Digi-Key part number P1101CA2LRPDKR-ND.
SIDAC DL-CHP SLIC 95V 150A DO214 - P1101CA2LRP
Order 'sidac dl-chp slic 95v 150a do214 - P1101CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1101CA2LRPTR-ND.
SIDAC UNIDIR DUAL 65V 150A DO214 - P0721CA2RP
Order 'sidac unidir dual 65v 150a do214 - P0721CA2RP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P0721CA2RP-ND.
SIDACTOR SLIC UNI 50A DO214 - P1101SALRP
Order 'sidactor slic uni 50a do214 - P1101SALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1101SALRP-ND.
SIDAC SLIC UNI 120V 50A DO214 - P1301CA2LRP
Order 'sidac slic uni 120v 50a do214 - P1301CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1301CA2LRP-ND.
BATTRAX SLIC SGL NEG 50A DO214 - B1160CALRP
Order 'battrax slic sgl neg 50a do214 - B1160CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1160CALRP-ND.
SIDACTOR SLIC UNI 160V 50A DO214 - P1701CA2LRP
Order 'sidactor slic uni 160v 50a do214 - P1701CA2LRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number P1701CA2LRP-ND.
SIDAC COMPAK 140/280V 150A DO214 - P3002CARP
Order 'sidac compak 140/280v 150a do214 - P3002CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P3002CARP-ND.
SIDAC COMPAK 275/550V 150A DO214 - P6002CARP
Order 'sidac compak 275/550v 150a do214 - P6002CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor Sidactor(R) Product. Digi-Key part number P6002CARP-ND.
BATTRAX SLIC PROTEC 90A DO-214AA - B1100CALRP
Order 'battrax slic protec 90a do-214aa - B1100CALRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1100CALRPTR-ND.
BATTRAX SLIC SNGL NEG 400A DO214 - B1160CCLRP
Order 'battrax slic sngl neg 400a do214 - B1160CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1160CCLRPTR-ND.
BATTRAX SLIC SNGL NEG 400A DO214 - B1200CCLRP
Order 'battrax slic sngl neg 400a do214 - B1200CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B1200CCLRP-ND.
BATTRAX PROTECT SNGL 150A DO-214 - B2050CARP
Order 'battrax protect sngl 150a do-214 - B2050CARP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B2050CARP-ND.
BATTRAX SLIC DUAL NEG 500A DO214 - B2050CCLRP
Order 'battrax slic dual neg 500a do214 - B2050CCLRP' online from Digi-Key. Manufactured by Littelfuse / Teccor(R) Sidactor(R) Product. Digi-Key part number B2050CCLRP-ND.
Options for Littelfuse / Teccor(R) Sidactor(R) Product Tv - Other Composition Over Voltage, Current, Temperature Device P1101CA2LRP
Send this link via E-Mail
Help With This Screen
