SIDACTOR BI 90V 250A DO-214AA - P1100SBLRP - Over Voltage Circuit Protection
| Digi-Key Part Number | P1100SBLRPCT-ND |
1 10 100 500 1000 |
1.80000 1.43600 1.07700 .71800 .64620 |
Extended Price
1.80 14.36 107.70 359.00 646.20 |
| Manufacturer Part Number | P1100SBLRP | |||
| Description | SIDACTOR BI 90V 250A DO-214AA | |||
| Quantity Available | 2480 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P1100SBLRP |
| Vendor | Teccor/Littelfuse |
| Category | Over Voltage Circuit Protection |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DO-214AA |
| Type | Single Element |
| Off State Voltage | 90.0 V [Max] |
| Peak Pulse Current (Ipp) @ Time | 250A @ 8/20µs |
| Peak Pulse Current (Ipp) @ Time | 80A @ 10/1000µs |
| Breakover Voltage | 130 V [Typ] |
| On State Voltage | 4.000 V [Max] |
| On State Current | 2.2 A [Typ] |
| Leakage Current | 5.000 µA [Max] |
| Hold Current | 150.00 mA [Min] |
| Capacitance | 40.000 pF [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Packaging | Cut Tape |
| Breakover Current | 800 mA [Max] |
| Length | 4.570 mm [Typ] |
| Thickness | 2.1100 mm [Max] |
| Width | 3.940 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P1100SBLRP P1100SBLRP P1100SBLRPCT ND P1100SBLRPCTND P1100SBLRPCT |
P1100SBLRP Specification Sheet
SIDACTOR BI 90V 250A DO-214AA - P1100SBLRP (P1100SBLRPCT-ND) - Over Voltage Circuit Protection
Related parts Over Voltage Circuit Protection:SIDACTOR BI 90V 250A DO-214AA - P1100SBLRP
Order 'sidactor bi 90v 250a do-214aa - P1100SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100SBLRPCT-ND.
SIDACTOR BI 90V 250A DO-214AA - P1100SBLRP
Order 'sidactor bi 90v 250a do-214aa - P1100SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100SBLRPDKR-ND.
SIDACTOR BI 90V 250A DO-214AA - P1100SBLRP
Order 'sidactor bi 90v 250a do-214aa - P1100SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100SBLRPTR-ND.
SIDACTOR BI 90V 250A DO-214AA - P1100SB
Order 'sidactor bi 90v 250a do-214aa - P1100SB' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100SB-ND.
SIDACTOR BI 6V 250A DO-214AA - P0080SBLRP
Order 'sidactor bi 6v 250a do-214aa - P0080SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080SBLRPCT-ND.
SIDACTOR BI 6V 250A DO-214AA - P0080SBLRP
Order 'sidactor bi 6v 250a do-214aa - P0080SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080SBLRPDKR-ND.
SIDACTOR BI 6V 250A DO-214AA - P0080SBLRP
Order 'sidactor bi 6v 250a do-214aa - P0080SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080SBLRPTR-ND.
SIDACTOR BI 6V 250A DO-214AA - P0080SB
Order 'sidactor bi 6v 250a do-214aa - P0080SB' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080SB-ND.
SIDACTOR BI 15V 250A DO-214AA - P0220SBRP
Order 'sidactor bi 15v 250a do-214aa - P0220SBRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0220SBRP-ND.
SIDACTOR BI 25V 250A DO-214AA - P0300SBLRP
Order 'sidactor bi 25v 250a do-214aa - P0300SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300SBLRPCT-ND.
SIDACTOR BI 25V 250A DO-214AA - P0300SBLRP
Order 'sidactor bi 25v 250a do-214aa - P0300SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300SBLRPDKR-ND.
SIDACTOR BI 25V 250A DO-214AA - P0300SBLRP
Order 'sidactor bi 25v 250a do-214aa - P0300SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300SBLRPTR-ND.
SIDACTOR BI 25V 250A DO-214AA - P0300SB
Order 'sidactor bi 25v 250a do-214aa - P0300SB' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300SB-ND.
SIDACTOR BI 58V 250A DO-214AA - P0640SBLRP
Order 'sidactor bi 58v 250a do-214aa - P0640SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640SBLRPCT-ND.
SIDACTOR BI 58V 250A DO-214AA - P0640SBLRP
Order 'sidactor bi 58v 250a do-214aa - P0640SBLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640SBLRPDKR-ND.
Send this link via E-Mail
Help With This Screen