Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDACTOR BI 90V 50A QFN SMD - P1100Q12ALRP

Digi-Key Part Number P1100Q12ALRP-ND
Price Break
5000
Unit Price
.49010
Extended Price
2450.50
Manufacturer Part NumberP1100Q12ALRP
DescriptionSIDACTOR BI 90V 50A QFN SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationP1100Q12ALRP
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P1100Q12ALRP
P1100Q12ALRP


Image of SIDACTOR BI 90V 50A QFN SMD - P1100Q12ALRP

SIDACTOR BI 90V 50A QFN SMD - P1100Q12ALRP (P1100Q12ALRP-ND)

Related parts:
SIDACTOR BI 90V 50A QFN SMD - P1100Q12ALRP
 Order 'sidactor bi 90v 50a qfn smd - P1100Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100Q12ALRP-ND.
SIDACTOR BI 6V 50A QFN SMD - P0080Q12ALRP
 Order 'sidactor bi 6v 50a qfn smd - P0080Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0080Q12ALRP-ND.
SIDACTOR BI 25V 50A QFN SMD - P0300Q12ALRP
 Order 'sidactor bi 25v 50a qfn smd - P0300Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0300Q12ALRP-ND.
SIDACTOR BI 58V 50A QFN SMD - P0640Q12ALRP
 Order 'sidactor bi 58v 50a qfn smd - P0640Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0640Q12ALRP-ND.
SIDACTOR BI 65V 50A QFN SMD - P0720Q12ALRP
 Order 'sidactor bi 65v 50a qfn smd - P0720Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0720Q12ALRP-ND.
SIDACTOR BI 75V 50A QFN SMD - P0900Q12ALRP
 Order 'sidactor bi 75v 50a qfn smd - P0900Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0900Q12ALRP-ND.
SIDACTOR BI 75V 50A QFN SMD - P0900Q12BLRP
 Order 'sidactor bi 75v 50a qfn smd - P0900Q12BLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0900Q12BLRP-ND.
SIDACTOR BI 90V 100A QFN SMD - P1100Q12BLRP
 Order 'sidactor bi 90v 100a qfn smd - P1100Q12BLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100Q12BLRP-ND.
SIDACTOR BI 90V 500A QFN SMD - P1100Q22CLRP
 Order 'sidactor bi 90v 500a qfn smd - P1100Q22CLRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100Q22CLRP-ND.
SIDACTOR BI 120V 50A QFN SMD - P1300Q12ALRP
 Order 'sidactor bi 120v 50a qfn smd - P1300Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1300Q12ALRP-ND.
SIDACTOR BI 140V 50A QFN SMD - P1500Q12ALRP
 Order 'sidactor bi 140v 50a qfn smd - P1500Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1500Q12ALRP-ND.
SIDACTOR BI 170V 50A QFN SMD - P1800Q12ALRP
 Order 'sidactor bi 170v 50a qfn smd - P1800Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1800Q12ALRP-ND.
SIDACTOR BI 190V 50A QFN SMD - P2300Q12ALRP
 Order 'sidactor bi 190v 50a qfn smd - P2300Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2300Q12ALRP-ND.
SIDACTOR BI 220V 50A QFN SMD - P2600Q12ALRP
 Order 'sidactor bi 220v 50a qfn smd - P2600Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P2600Q12ALRP-ND.
SIDACTOR BI 275V 50A QFN SMD - P3100Q12ALRP
 Order 'sidactor bi 275v 50a qfn smd - P3100Q12ALRP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P3100Q12ALRP-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDACTOR BI 90V 500A QFN SMD - P1100Q22CLRP Next: SIDACTOR BIDIR 0.9A 120V DO41 - MKP1V120RL