Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SIDAC MC BI 90V 400A TO-92 - P1100ECMC

Digi-Key Part Number P1100ECMC-ND
Price Break
2000
Unit Price
.53300
Extended Price
1066.00
Manufacturer Part NumberP1100ECMC
DescriptionSIDAC MC BI 90V 400A TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP1100ECMC
VendorTeccor/Littelfuse
CategoryOver Voltage Circuit Protection
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P1100ECMC
P1100ECMC


Image of SIDAC MC BI 90V 400A TO-92 - P1100ECMC

SIDAC MC BI 90V 400A TO-92 - P1100ECMC (P1100ECMC-ND)

Related parts:
SIDAC MC BI 90V 400A TO-92 - P1100ECMC
 Order 'sidac mc bi 90v 400a to-92 - P1100ECMC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100ECMC-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCAP
 Order 'sidac mc bi 90v 400a to-92 - P1100ECMCAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100ECMCAP-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCLAP
 Order 'sidac mc bi 90v 400a to-92 - P1100ECMCLAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100ECMCLAP-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCL
 Order 'sidac mc bi 90v 400a to-92 - P1100ECMCL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100ECMCL-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCLRP1
 Order 'sidac mc bi 90v 400a to-92 - P1100ECMCLRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100ECMCLRP1-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCLRP2
 Order 'sidac mc bi 90v 400a to-92 - P1100ECMCLRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100ECMCLRP2-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCRP1
 Order 'sidac mc bi 90v 400a to-92 - P1100ECMCRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100ECMCRP1-ND.
SIDAC MC BI 90V 400A TO-92 - P1100ECMCRP2
 Order 'sidac mc bi 90v 400a to-92 - P1100ECMCRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100ECMCRP2-ND.
SIDAC MC BI 75V 400A TO-92 - P0800ECMC
 Order 'sidac mc bi 75v 400a to-92 - P0800ECMC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P0800ECMC-ND.
SIDAC MC BI 90V 400A DO-214AA - P1100SCMC
 Order 'sidac mc bi 90v 400a do-214aa - P1100SCMC' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1100SCMC-ND.
SIDAC MC BI 120V 400A TO-92 - P1300ECMCAP
 Order 'sidac mc bi 120v 400a to-92 - P1300ECMCAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1300ECMCAP-ND.
SIDAC MC BI 120V 400A TO-92 - P1300ECMCLAP
 Order 'sidac mc bi 120v 400a to-92 - P1300ECMCLAP' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1300ECMCLAP-ND.
SIDAC MC BI 120V 400A TO-92 - P1300ECMCL
 Order 'sidac mc bi 120v 400a to-92 - P1300ECMCL' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1300ECMCL-ND.
SIDAC MC BI 120V 400A TO-92 - P1300ECMCLRP1
 Order 'sidac mc bi 120v 400a to-92 - P1300ECMCLRP1' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1300ECMCLRP1-ND.
SIDAC MC BI 120V 400A TO-92 - P1300ECMCLRP2
 Order 'sidac mc bi 120v 400a to-92 - P1300ECMCLRP2' online from Digi-Key. Manufactured by Teccor/Littelfuse. Digi-Key part number P1300ECMCLRP2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SIDAC MC BI 90V 400A DO-214AA - P1100SCMC Next: SIDAC MC BI 90V 400A TO-92 - P1100ECMCAP